Leaded Aluminium Electrolytic Capacitors:

36 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ3299

RoHS

Date/Lot Code

Each
1+
$0.795
10+
$0.762
25+
$0.729
50+
$0.695
100+
$0.622
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATUL Series
-
1.06A
-40°C
105°C
-
65R3698

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.060
Min: 1 / Mult: 1
330µF
35V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UPM Series
-
1.06A
-55°C
105°C
-
72R8008

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$4.620
25+
$4.620
50+
$4.620
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
PC Pin
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
50mm
KXJ Series
-
1.06A
-40°C
105°C
-
75Y5946

RoHS

Date/Lot Code

Each
1+
$0.730
10+
$0.700
25+
$0.670
50+
$0.640
100+
$0.570
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATLI Series
-
1.06A
-55°C
105°C
-
94T6029

RoHS

Date/Lot Code

Each
1+
$6.750
10+
$6.040
25+
$5.610
50+
$5.200
100+
$4.660
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
CXW Series
-
1.06A
-25°C
105°C
-
66Y9597

RoHS

Date/Lot Code

Each
1+
$7.090
10+
$5.110
25+
$4.740
50+
$4.380
100+
$4.120
More Pricing...
Min: 1 / Mult: 1
150µF
420V
± 20%
PC Pin
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
50mm
KXJ Series
-
1.06A
-40°C
105°C
-
15AC9033

RoHS

Date/Lot Code

Each
1+
$9.790
10+
$6.940
25+
$6.340
50+
$5.760
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
50mm
BXW Series
-
1.06A
-40°C
105°C
-
49W6589

RoHS

Each
1+
$1.370
10+
$1.360
25+
$1.360
50+
$1.360
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
EB Series
-
1.06A
-25°C
105°C
-
81AK9709

RoHS

Date/Lot Code

Each
1+
$0.762
10+
$0.732
25+
$0.700
50+
$0.669
100+
$0.598
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
3.5mm
8mm
20mm
WCAP-ATLI Series
-
1.06A
-55°C
105°C
-
65R3529

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.987
Min: 1 / Mult: 1
1000µF
10V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UPM Series
-
1.06A
-55°C
105°C
-
11AC8007

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.540
25+
$1.540
50+
$1.540
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
43µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
20mm
GXF Series
-
1.06A
-40°C
125°C
AEC-Q200
54K9061

RoHS

Each
1000+
$0.467
2500+
$0.427
Min: 1200 / Mult: 1200
560µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
15mm
UPJ Series
-
1.06A
-55°C
105°C
-
11AC7989

RoHS

Each
Pricing is unavailable. Please contact customer services.
56µF
350V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
20mm
GXF Series
-
1.06A
-40°C
125°C
AEC-Q200
54K9520

RoHS

Each
1000+
$0.298
2500+
$0.271
Min: 1400 / Mult: 1400
470µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UPM Series
-
1.06A
-55°C
105°C
-
65R3566

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.447
2000+
$0.429
4000+
$0.423
6000+
$0.417
10000+
$0.391
Min: 1000 / Mult: 1000
680µF
16V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UPM Series
-
1.06A
-55°C
105°C
-
54K8264

RoHS

Each
100+
$0.840
500+
$0.736
1000+
$0.633
2500+
$0.583
Min: 400 / Mult: 100
2200µF
6.3V
± 10%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UKL Series
-
1.06A
-40°C
85°C
-
49W6566

RoHS

Each
100+
$0.960
500+
$0.930
1000+
$0.872
2500+
$0.809
Min: 100 / Mult: 100
100µF
160V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
EB Series
-
1.06A
-25°C
105°C
-
49W7643

RoHS

Each
1000+
$0.741
2500+
$0.691
Min: 1000 / Mult: 1000
220µF
35V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
8mm
20mm
TP Series
0.067ohm
1.06A
-40°C
135°C
AEC-Q200
26T9055

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.331
5000+
$0.323
10000+
$0.299
20000+
$0.278
30000+
$0.259
More Pricing...
Min: 1000 / Mult: 1000
1200µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UPM Series
-
1.06A
-55°C
105°C
-
54K8938

RoHS

Each
1000+
$0.246
2500+
$0.224
Min: 1400 / Mult: 1400
1000µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
UPJ Series
-
1.06A
-55°C
105°C
-
65R3591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.369
Min: 1000 / Mult: 1000
470µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UPM Series
-
1.06A
-55°C
105°C
-
49W6587

RoHS

Each
100+
$1.220
500+
$0.985
1000+
$0.950
2500+
$0.915
Min: 100 / Mult: 100
100µF
200V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
EB Series
-
1.06A
-25°C
105°C
-
54K9401

RoHS

Each
1000+
$0.280
2500+
$0.256
Min: 1400 / Mult: 1400
1000µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UPM Series
-
1.06A
-55°C
105°C
-
54K9523

RoHS

Each
1000+
$0.416
2500+
$0.380
Min: 1200 / Mult: 100
560µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
15mm
UPM Series
-
1.06A
-55°C
105°C
-
49W7645

RoHS

Each
1000+
$0.741
2500+
$0.691
Min: 1000 / Mult: 1000
270µF
35V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
8mm
20mm
TP Series
0.067ohm
1.06A
-40°C
135°C
AEC-Q200
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK