Leaded Aluminium Electrolytic Capacitors:

16 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17T5003

RoHS

Each
1+
$3.310
10+
$1.910
25+
$1.780
50+
$1.670
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
NHG-A Series
-
1.75A
-55°C
105°C
AEC-Q200
40Y3688

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$2.330
25+
$2.210
50+
$2.120
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
WCAP-ATLI Series
-
1.75A
-55°C
105°C
-
40Y3546

RoHS

Date/Lot Code

Each
1+
$9.030
10+
$8.650
25+
$8.270
50+
$7.900
100+
$6.470
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
WCAP-ATG5 Series
-
1.75A
-40°C
105°C
-
40Y3375

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.660
25+
$1.570
50+
$1.510
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATG8 Series
-
1.75A
-40°C
85°C
-
62W6140

RoHS

Each
1+
$1.700
10+
$1.700
25+
$1.700
50+
$1.700
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
M-A Series
-
1.75A
-40°C
85°C
-
21AM3692

RoHS

Date/Lot Code

Each
1+
$2.630
10+
$2.230
25+
$2.090
50+
$1.950
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
680µF
80V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
18mm
25mm
REF Series
-
1.75A
-40°C
105°C
-
83AK4293

RoHS

Each
1+
$1.530
10+
$1.530
25+
$1.530
50+
$1.530
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
HD Series
-
1.75A
-55°C
105°C
AEC-Q200
73K0590

RoHS

Each
1+
$1.300
10+
$1.300
25+
$1.300
50+
$1.300
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
25mm
SAK Series
0.121ohm
1.75A
-40°C
85°C
-
58R6778

RoHS

Each
500+
$1.120
1000+
$0.960
2500+
$0.883
Min: 800 / Mult: 100
1000µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
12.5mm
25mm
UBW Series
-
1.75A
-55°C
135°C
-
11AC8074

RoHS

Each
Pricing is unavailable. Please contact customer services.
560µF
80V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
20mm
GXF Series
0.055ohm
1.75A
-40°C
125°C
-
54K7613

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UBT Series
-
1.75A
-40°C
125°C
-
23K3933

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µF
100V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
KZE Series
-
1.75A
-40°C
105°C
-
11AC8060

RoHS

Each
Pricing is unavailable. Please contact customer services.
820µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
20mm
GXF Series
0.055ohm
1.75A
-40°C
125°C
AEC-Q200
07W3984

RoHS

Each
100+
$1.700
500+
$1.510
1000+
$1.320
2500+
$1.230
Min: 200 / Mult: 200
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
TA Series
-
1.75A
-40°C
125°C
AEC-Q200
08X4775

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.340
25+
$1.200
50+
$1.050
100+
$0.954
Min: 1 / Mult: 1
150µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
ZLJ Series
-
1.75A
-40°C
105°C
-
29AC5002

RoHS

Each
1+
$3.650
10+
$2.380
25+
$2.200
50+
$2.050
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
M-A Series
-
1.75A
-40°C
85°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK