Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y3433

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.690
25+
$2.560
50+
$2.450
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-ATG8 Series
1.87A
-40°C
85°C
09AJ8322

RoHS

Date/Lot Code

Each
1+
$8.110
10+
$7.770
25+
$7.440
50+
$7.110
100+
$5.840
More Pricing...
Min: 1 / Mult: 1
150µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
WCAP-AT1H Series
1.87A
-25°C
105°C
21AM3635

RoHS

Date/Lot Code

Each
1+
$0.919
10+
$0.638
25+
$0.543
50+
$0.444
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
20mm
REF Series
1.87A
-40°C
105°C
21AM3642

RoHS

Date/Lot Code

Each
1+
$0.850
10+
$0.591
25+
$0.502
50+
$0.410
100+
$0.355
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
20mm
REF Series
1.87A
-40°C
105°C
55AK5782

RoHS

Each
1+
$0.713
10+
$0.498
25+
$0.422
50+
$0.345
100+
$0.299
More Pricing...
Min: 5 / Mult: 5
1000µF
16V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
RF Series
1.87A
-40°C
105°C
54K7861

RoHS

Each
1000+
$0.519
2500+
$0.474
Min: 1200 / Mult: 200
330µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
25mm
UHD Series
1.87A
-40°C
105°C
23K3994

RoHS

Each
Pricing is unavailable. Please contact customer services.
330µF
50V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
KZE Series
1.87A
-40°C
105°C
39T8916

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
PX Series
1.87A
-55°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK