Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W8085

RoHS

Each (Cut from Ammo Pack)
1+
$0.643
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FR Series
-
1.995A
-40°C
105°C
42AC0772

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.851
2000+
$0.815
4000+
$0.787
6000+
$0.779
10000+
$0.772
Min: 1000 / Mult: 1000
390µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FR Series
-
1.995A
-40°C
105°C
62W8083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
10+
$1.210
25+
$1.140
50+
$1.080
100+
$1.010
Min: 1 / Mult: 1
Min: 1 / Mult: 1
390µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FR Series
0.027ohm
1.995A
-40°C
105°C
99Y9352

RoHS

Each
1+
$1.030
10+
$0.944
25+
$0.875
50+
$0.869
100+
$0.869
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
FR Series
-
1.995A
-40°C
105°C
72AC4704

RoHS

Date/Lot Code

Each
1+
$0.633
10+
$0.633
25+
$0.633
50+
$0.633
100+
$0.633
More Pricing...
Min: 1 / Mult: 1
560µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
-
1.995A
-40°C
105°C
72AC4705

RoHS

Each
1000+
$0.892
2500+
$0.825
Min: 2000 / Mult: 500
560µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
-
1.995A
-40°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK