Leaded Aluminium Electrolytic Capacitors:

35 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AC0786

RoHS

Date/Lot Code

Each
1+
$6.970
10+
$4.810
25+
$4.590
50+
$4.350
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
250 RMI-V Series
-
1.9A
-55°C
105°C
AEC-Q200
75Y5939

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$6.310
25+
$6.300
50+
$5.520
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG5 Series
-
1.9A
-40°C
105°C
-
16AC3022

RoHS

Date/Lot Code

Each
1+
$2.620
Min: 1 / Mult: 1
390µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
B41858 Series
0.072ohm
1.9A
-55°C
105°C
AEC-Q200
26AH0984

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$3.770
25+
$3.560
50+
$3.340
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
6800µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
WCAP-ATG5 Series
-
1.9A
-40°C
105°C
-
83AH9948

RoHS

Date/Lot Code

Each
1+
$5.550
10+
$4.080
25+
$3.760
50+
$3.420
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
190 RTL Series
-
1.9A
-55°C
125°C
AEC-Q200
26AH0968

RoHS

Date/Lot Code

Each
1+
$5.730
10+
$5.490
25+
$5.260
50+
$5.020
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATG5 Series
-
1.9A
-40°C
105°C
-
08X5022

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.926
25+
$0.822
50+
$0.754
100+
$0.712
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
YXJ Series
-
1.9A
-40°C
105°C
-
55T0595

RoHS

Each
1+
$2.590
10+
$2.310
100+
$1.810
500+
$1.480
1000+
$1.290
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
36mm
MCRH Series
-
1.9A
-40°C
105°C
-
83AK4213

RoHS

Each
1+
$1.410
10+
$1.200
25+
$1.200
50+
$1.190
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
560µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
15mm
FC Series
-
1.9A
-55°C
105°C
AEC-Q200
55AK5202

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.520
25+
$1.450
50+
$1.390
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
5mm
10mm
-
25mm
WCAP-ATUL Series
-
1.9A
-40°C
105°C
-
67AK1046

RoHS

Date/Lot Code

Each
1+
$7.610
10+
$5.440
25+
$4.990
50+
$4.550
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
142 RHS Series
-
1.9A
-40°C
105°C
-
21AM3643

RoHS

Date/Lot Code

Each
1+
$0.887
10+
$0.616
25+
$0.523
50+
$0.429
100+
$0.370
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
REF Series
-
1.9A
-40°C
105°C
-
69K8251

RoHS

Each
1+
$0.352
10+
$0.352
25+
$0.352
50+
$0.352
100+
$0.352
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
KXM Series
0.353ohm
1.9A
-55°C
105°C
-
65R1894

RoHS

Each (Cut from Ammo Pack)
1+
$0.401
Min: 1 / Mult: 1
2200µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UHE Series
0.12ohm
1.9A
-40°C
105°C
-
85Y4579

RoHS

Each
1+
$0.174
10+
$0.174
25+
$0.174
50+
$0.174
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
22000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
M-A Series
-
1.9A
-40°C
85°C
-
18C4671

RoHS

Each
500+
$2.780
1000+
$2.450
2500+
$2.280
Min: 750 / Mult: 250
2200µF
16V
± 20%
PC Pin
4000 hours @ 125°C
Polar
Radial Leaded
5mm
16mm
-
25mm
140 RTM Series
-
1.9A
-55°C
125°C
-
65R1947

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.584
5000+
$0.570
10000+
$0.527
20000+
$0.491
30000+
$0.458
More Pricing...
Min: 500 / Mult: 500
1000µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UHE Series
0.12ohm
1.9A
-40°C
105°C
-
54K7899

RoHS

Each
1000+
$0.445
2500+
$0.406
Min: 1000 / Mult: 100
3300µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UHE Series
0.12ohm
1.9A
-40°C
105°C
-
54K7969

RoHS

Each
500+
$0.490
1000+
$0.452
2500+
$0.406
Min: 500 / Mult: 100
1000µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UHE Series
0.12ohm
1.9A
-40°C
105°C
-
54K7946

RoHS

Each
1000+
$0.506
2500+
$0.462
Min: 1000 / Mult: 1000
1500µF
16V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
UHE Series
0.12ohm
1.9A
-40°C
105°C
-
57AC2455

RoHS

Date/Lot Code

Each
1+
$6.580
10+
$4.900
25+
$4.670
50+
$4.440
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
150 RMI Series
-
1.9A
-55°C
105°C
AEC-Q200
65R1946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.705
Min: 500 / Mult: 500
1000µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UHE Series
0.12ohm
1.9A
-40°C
105°C
-
89F2735
Each
100+
$18.670
250+
$18.030
500+
$16.750
Min: 100 / Mult: 100
1900µF
50V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
94ohm
1.9A
-40°C
85°C
-
65R1870

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.486
1000+
$0.458
2000+
$0.435
3000+
$0.413
5000+
$0.402
Min: 500 / Mult: 500
3300µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UHE Series
0.12ohm
1.9A
-40°C
105°C
-
54K8096

RoHS

Each
100+
$1.490
500+
$1.340
1000+
$1.280
2500+
$1.210
Min: 200 / Mult: 50
470µF
100V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
UHE Series
0.17ohm
1.9A
-40°C
105°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK