Leaded Aluminium Electrolytic Capacitors:

17 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M4035

RoHS

Each
1+
$1.490
10+
$0.933
100+
$0.782
500+
$0.563
1000+
$0.515
More Pricing...
Min: 1 / Mult: 1
2.2µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
6mm
13mm
-
MCAX Series
-
17mA
-40°C
105°C
-
40Y3476

RoHS

Date/Lot Code

Each
1+
$0.195
10+
$0.187
25+
$0.180
50+
$0.171
100+
$0.155
More Pricing...
Min: 5 / Mult: 5
1µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
17mA
-40°C
85°C
-
40Y3575

RoHS

Date/Lot Code

Each
1+
$0.274
10+
$0.271
25+
$0.253
50+
$0.234
100+
$0.209
More Pricing...
Min: 1 / Mult: 1
1µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
17mA
-25°C
105°C
-
40Y3444

RoHS

Date/Lot Code

Each
1+
$0.177
10+
$0.176
25+
$0.164
50+
$0.153
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
17mA
-40°C
85°C
-
65R2638

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.445
Min: 1 / Mult: 1
1µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
UVP Series
-
17mA
-40°C
85°C
-
96K9233

RoHS

Each
1+
$0.124
10+
$0.124
25+
$0.124
50+
$0.124
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
1µF
250V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
17mA
-25°C
105°C
AEC-Q200
70K9776

RoHS

Each
1+
$0.317
10+
$0.139
100+
$0.120
500+
$0.084
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
17mA
-40°C
105°C
-
55K2116

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UVR Series
-
17mA
-40°C
85°C
-
34M3516

RoHS

Each
Pricing is unavailable. Please contact customer services.
1µF
50V
± 20%
PC Pin
-
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
SME-BP Series
232.05ohm
17mA
-40°C
85°C
-
23K5038

RoHS

Each
Pricing is unavailable. Please contact customer services.
1µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
SMG Series
-
17mA
-40°C
85°C
-
55K2649

RoHS

Each
2500+
$0.152
Min: 3000 / Mult: 3000
1µF
400V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UVZ Series
-
17mA
-40°C
105°C
-
65R4305

RoHS

Each (Supplied on Cut Tape)
100+
$0.294
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
1µF
160V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UPW Series
-
17mA
-40°C
105°C
-
17T5046

RoHS

Each
100+
$0.194
500+
$0.166
1000+
$0.152
2500+
$0.130
Min: 200 / Mult: 200
1µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG Series
-
17mA
-25°C
105°C
AEC-Q200
65R4306

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.176
Min: 2000 / Mult: 2000
1µF
160V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UPW Series
-
17mA
-40°C
105°C
-
55K2117

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
1µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UVR Series
-
17mA
-40°C
85°C
-
27X7746

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UVR Series
-
17mA
-40°C
85°C
-
65R3319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.238
Min: 2000 / Mult: 1000
1µF
400V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UVZ Series
-
17mA
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK