Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6128

RoHS

Each
1+
$2.000
10+
$2.000
25+
$2.000
50+
$2.000
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
NHG-A Series
-
2.04A
-55°C
105°C
AEC-Q200
55AK5277

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.390
25+
$1.330
50+
$1.270
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
-
25mm
WCAP-ATLI Series
-
2.04A
-55°C
105°C
-
23K3619

RoHS

Each
Pricing is unavailable. Please contact customer services.
6800µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
KMG Series
-
2.04A
-55°C
105°C
-
14M8252

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.120
2000+
$4.870
4000+
$4.520
8000+
$4.220
12000+
$4.060
More Pricing...
Min: 875 / Mult: 125
6800µF
16V
± 20%
PC Pin
5000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
021 ASM Series
0.07ohm
2.04A
-40°C
105°C
-
55K2531

RoHS

Each
100+
$2.300
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 250 / Mult: 50
6800µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
UVZ Series
-
2.04A
-55°C
105°C
-
62W8141

RoHS

Each
1+
$5.020
10+
$3.380
25+
$3.260
50+
$3.130
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
7.5mm
16mm
-
31.5mm
HD Series
-
2.04A
-55°C
105°C
AEC-Q200
75T4916

RoHS

Each
100+
$3.350
500+
$3.060
1000+
$2.700
2500+
$2.510
Min: 250 / Mult: 50
6800µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
UKA Series
-
2.04A
-55°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK