Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6098

RoHS

Each
1+
$1.840
10+
$1.840
25+
$1.840
50+
$1.840
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
NHG-A Series
-
2.06A
-55°C
105°C
AEC-Q200
55T0382

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.800
100+
$1.420
500+
$1.160
1000+
$1.010
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGPR Series
-
2.06A
-40°C
85°C
-
16AC3023

RoHS

Each
1+
$1.520
10+
$1.520
25+
$1.520
50+
$1.520
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
B41858 Series
0.068ohm
2.06A
-55°C
105°C
AEC-Q200
99AH1469

RoHS

Date/Lot Code

Each
1+
$6.020
10+
$5.770
25+
$5.540
50+
$5.290
100+
$4.720
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
WCAP-ATG5 Series
-
2.06A
-40°C
105°C
-
16AC3024

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$3.480
25+
$3.200
50+
$2.920
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
560µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
B41858 Series
0.068ohm
2.06A
-55°C
105°C
AEC-Q200
23K3577

RoHS

Date/Lot Code

Each
1+
$5.310
10+
$4.340
25+
$4.080
50+
$3.810
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
KMG Series
-
2.06A
-55°C
105°C
-
75T4894

RoHS

Each
100+
$3.370
500+
$3.060
1000+
$2.700
2500+
$2.520
Min: 250 / Mult: 50
10000µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
UKA Series
-
2.06A
-55°C
105°C
-
55K2505

RoHS

Each
100+
$1.950
500+
$1.760
1000+
$1.530
2500+
$1.370
Min: 250 / Mult: 50
10000µF
16V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
UVZ Series
-
2.06A
-55°C
105°C
-
32R8961

RoHS

Date/Lot Code

Each
1+
$4.370
10+
$3.630
25+
$3.370
50+
$3.100
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
15mm
FK Series
-
2.06A
-55°C
105°C
AEC-Q200
32R8997

RoHS

Date/Lot Code

Each
1+
$2.600
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
15mm
FK Series
-
2.06A
-55°C
105°C
AEC-Q200
32R8978

RoHS

Each
500+
$2.230
Min: 1000 / Mult: 100
3900µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
15mm
FK Series
-
2.06A
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK