Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58R7622

RoHS

Date/Lot Code

Each
1+
$3.900
10+
$2.770
25+
$2.660
50+
$2.530
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
UFW Series
-
2.09A
-40°C
85°C
-
23T5842

RoHS

Each
1+
$1.010
10+
$0.857
25+
$0.852
50+
$0.851
100+
$0.851
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FC Series
-
2.09A
-55°C
105°C
AEC-Q200
18C4442

RoHS

Each
500+
$5.010
1000+
$4.420
2500+
$4.120
Min: 875 / Mult: 125
10000µF
10V
± 20%
PC Pin
5000 hours @ 85°C
Polar
Axial Leaded
-
18mm
38mm
-
021 ASM Series
0.064ohm
2.09A
-40°C
105°C
-
23K4331

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µF
63V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
LXZ Series
0.055ohm
2.09A
-55°C
105°C
-
55K0313

RoHS

Date/Lot Code

Each
100+
$0.715
500+
$0.658
1000+
$0.599
2500+
$0.566
Min: 400 / Mult: 100
470µF
63V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35.5mm
UPW Series
0.11ohm
2.09A
-55°C
105°C
-
58R7969

RoHS

Each
100+
$2.340
500+
$2.100
1000+
$1.840
2500+
$1.640
Min: 300 / Mult: 300
2200µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
UKW Series
-
2.09A
-40°C
85°C
-
99AH1478

RoHS

Date/Lot Code

Each
1+
$7.050
10+
$6.760
25+
$6.470
50+
$6.180
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
8200µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG5 Series
-
2.09A
-40°C
105°C
-
08X5141

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$2.450
25+
$2.200
50+
$1.960
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
15000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
PX Series
-
2.09A
-55°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK