Leaded Aluminium Electrolytic Capacitors:

25 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0381

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.410
100+
$1.100
500+
$0.903
1000+
$0.782
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCGPR Series
-
2.15A
-40°C
85°C
-
26AH0986

RoHS

Date/Lot Code

Each
1+
$7.520
10+
$7.220
25+
$6.900
50+
$6.590
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
12000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG5 Series
-
2.15A
-40°C
105°C
-
54K9536

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$1.380
25+
$1.320
50+
$1.250
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
UPM Series
-
2.15A
-55°C
105°C
-
98K6828

RoHS

Date/Lot Code

Each
1+
$8.260
10+
$6.230
25+
$5.800
50+
$5.370
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
120 ATC Series
0.055ohm
2.15A
-40°C
125°C
AEC-Q200
40Y3665

RoHS

Date/Lot Code

Each
1+
$2.230
10+
$2.130
25+
$2.050
50+
$1.950
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
560µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATLI Series
-
2.15A
-55°C
105°C
-
18K7530

RoHS

Each
1+
$2.560
10+
$1.510
25+
$1.440
50+
$1.380
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
UPM Series
-
2.15A
-55°C
105°C
-
23AC4507

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.010
25+
$0.923
50+
$0.841
100+
$0.759
More Pricing...
Min: 1 / Mult: 1
390µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FS Series
0.022ohm
2.15A
-40°C
105°C
-
14AC4372

RoHS

Date/Lot Code

Each
1+
$9.290
10+
$6.610
25+
$6.050
50+
$5.480
100+
$5.130
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
120 ATC Series
0.055ohm
2.15A
-40°C
125°C
AEC-Q200
85AK4404

RoHS

Each (Cut from Ammo Pack)
1+
$0.585
Min: 1 / Mult: 1
330µF
50V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FR Series
-
2.15A
-40°C
105°C
-
21AM3693

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.380
25+
$2.230
50+
$2.080
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
18mm
-
30mm
REF Series
-
2.15A
-40°C
105°C
-
21AM3651

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.818
25+
$0.740
50+
$0.663
100+
$0.581
More Pricing...
Min: 1 / Mult: 1
560µF
50V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
-
20mm
REF Series
-
2.15A
-40°C
105°C
-
23K3941

RoHS

Date/Lot Code

Each
1+
$0.253
10+
$0.253
25+
$0.253
50+
$0.253
100+
$0.253
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
KZE Series
-
2.15A
-40°C
105°C
-
04M9024

RoHS

Each
1+
$1.140
10+
$0.826
25+
$0.740
50+
$0.656
100+
$0.566
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FM Series
-
2.15A
-40°C
105°C
-
92Y6318

RoHS

Each
1+
$0.428
10+
$0.428
25+
$0.428
50+
$0.428
100+
$0.428
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FR Series
-
2.15A
-40°C
105°C
-
69K8272

RoHS

Each
1+
$1.440
10+
$1.100
25+
$1.000
50+
$0.909
100+
$0.811
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
KXM Series
0.283ohm
2.15A
-55°C
105°C
-
58R7931

RoHS

Each
100+
$1.840
500+
$1.660
1000+
$1.450
2500+
$1.290
Min: 400 / Mult: 400
6800µF
10V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UKW Series
-
2.15A
-40°C
85°C
-
54K7804

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.359
5000+
$0.351
10000+
$0.324
20000+
$0.302
30000+
$0.281
More Pricing...
Min: 1200 / Mult: 200
2200µF
6.3V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
25mm
UHD Series
-
2.15A
-40°C
105°C
-
23K5047

RoHS

Each
Pricing is unavailable. Please contact customer services.
2700µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
30mm
SMG Series
-
2.15A
-40°C
85°C
-
21K6353

RoHS

Each
1000+
$0.337
2500+
$0.303
Min: 1200 / Mult: 200
1200µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
25mm
UHD Series
-
2.15A
-40°C
105°C
-
11AC7949

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1200µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
30mm
GXF Series
0.033ohm
2.15A
-40°C
125°C
-
11AC7871

RoHS

Each
Pricing is unavailable. Please contact customer services.
200µF
160V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
GXF Series
-
2.15A
-40°C
125°C
-
23K3912

RoHS

Each
Pricing is unavailable. Please contact customer services.
1500µF
10V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
KZE Series
-
2.15A
-40°C
105°C
-
23K4115

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1000µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
LXY Series
0.03ohm
2.15A
-55°C
105°C
-
54K7881

RoHS

Each
1000+
$0.513
2500+
$0.469
Min: 1200 / Mult: 200
560µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
25mm
UHD Series
-
2.15A
-40°C
105°C
-
90F7561
Each
100+
$12.080
250+
$12.080
500+
$12.070
Min: 150 / Mult: 150
1000µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
678D Series
0.077ohm
2.15A
-55°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK