Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH9509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$1.670
25+
$1.570
50+
$1.480
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FC Series
-
2.16A
-55°C
105°C
AEC-Q200
83AK4220

RoHS

Each
1+
$1.060
10+
$1.060
25+
$1.060
50+
$1.060
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FC Series
-
2.16A
-55°C
105°C
AEC-Q200
23K3734

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$4.150
25+
$3.980
50+
$3.810
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
150µF
350V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
KXG Series
-
2.16A
-40°C
105°C
-
11R6245

RoHS

Each
1000+
$0.326
2500+
$0.298
Min: 1400 / Mult: 1400
1500µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
UHV Series
-
2.16A
-40°C
105°C
-
65R4198

RoHS

Each (Supplied on Cut Tape)
100+
$0.989
Min: 500 / Mult: 250
Min: 500 / Mult: 250
680µF
63V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
UPW Series
0.094ohm
2.16A
-55°C
105°C
-
08R2574

RoHS

Each
1000+
$0.395
2500+
$0.360
Min: 1400 / Mult: 200
820µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
UHV Series
-
2.16A
-40°C
105°C
-
23K4335

RoHS

Each
Pricing is unavailable. Please contact customer services.
680µF
63V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
LXZ Series
-
2.16A
-55°C
105°C
-
55K0317

RoHS

Each
100+
$1.090
500+
$0.954
1000+
$0.819
2500+
$0.755
Min: 400 / Mult: 50
680µF
63V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
UPW Series
0.094ohm
2.16A
-55°C
105°C
-
58R7703

RoHS

Each
1000+
$0.460
2500+
$0.420
Min: 1400 / Mult: 200
2200µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
UHV Series
-
2.16A
-40°C
105°C
-
65R4199

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.857
1000+
$0.836
1500+
$0.814
2500+
$0.791
5000+
$0.741
Min: 500 / Mult: 250
680µF
63V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
UPW Series
0.094ohm
2.16A
-55°C
105°C
-
58R7783

RoHS

Each
1000+
$0.370
2500+
$0.338
Min: 1400 / Mult: 200
560µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
UHV Series
-
2.16A
-40°C
105°C
-
95AC7589

RoHS

Date/Lot Code

Each
1+
$3.650
10+
$3.020
25+
$2.800
50+
$2.580
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
180µF
250V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
35mm
BXW Series
-
2.16A
-40°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK