Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63AC9424

RoHS

Date/Lot Code

Each
1+
$3.090
10+
$1.740
25+
$1.670
50+
$1.600
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
FS Series
-
2.38A
-40°C
105°C
-
63AC9398

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$1.740
25+
$1.690
50+
$1.630
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
560µF
80V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
FS Series
-
2.38A
-40°C
105°C
-
95AC7579

RoHS

Date/Lot Code

Each
1+
$4.590
10+
$4.120
25+
$3.830
50+
$3.530
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
270µF
220V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35mm
BXW Series
-
2.38A
-40°C
105°C
-
47T2036

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.740
25+
$1.740
50+
$1.740
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
20mm
TP Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
47T2054

RoHS

Each
100+
$2.530
500+
$2.130
1000+
$2.010
Min: 200 / Mult: 200
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
20mm
TP Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
49W7620

RoHS

Each
100+
$2.510
500+
$2.300
1000+
$2.030
2500+
$1.850
Min: 250 / Mult: 250
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
20mm
TP Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
47T2035

RoHS

Each
100+
$2.760
500+
$2.520
1000+
$2.230
2500+
$2.030
Min: 200 / Mult: 200
1800µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
20mm
TP Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
08X5231

RoHS

Date/Lot Code

Each
1+
$2.780
10+
$1.870
25+
$1.670
50+
$1.480
100+
$1.360
Min: 1 / Mult: 1
560µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
ZLJ Series
-
2.38A
-40°C
105°C
-
55AK5247

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.800
25+
$1.730
50+
$1.640
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
1800µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
20mm
WCAP-ATLI Series
-
2.38A
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK