Leaded Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9769

RoHS

Date/Lot Code

Each
1+
$0.972
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
B41856 Series
-
2.3A
-40°C
105°C
-
62W7853

RoHS

Each
1+
$1.960
10+
$1.960
25+
$1.960
50+
$1.960
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
FC Series
-
2.3A
-55°C
105°C
AEC-Q200
27AC4704

RoHS

Each
1+
$4.550
10+
$3.420
25+
$3.270
50+
$3.060
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
FC Series
-
2.3A
-55°C
105°C
AEC-Q200
55K2146

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$2.230
25+
$2.120
50+
$1.990
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
UVR Series
-
2.3A
-40°C
85°C
-
54K9295

RoHS

Each
100+
$1.760
500+
$1.590
1000+
$1.370
2500+
$1.230
Min: 200 / Mult: 50
680µF
100V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
40mm
UPJ Series
-
2.3A
-55°C
105°C
-
82T5957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
Min: 1000 / Mult: 1000
150µF
20V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
12mm
PLX Series
0.026ohm
2.3A
-55°C
125°C
-
82T5959

RoHS

Each (Supplied on Cut Tape)
100+
$2.280
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
120µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
12mm
PLX Series
0.027ohm
2.3A
-55°C
125°C
-
61T7232

RoHS

Each
1000+
$0.708
2500+
$0.679
Min: 2000 / Mult: 2000
100µF
18.4V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
10mm
FPCAP RNE Series
0.035ohm
2.3A
-55°C
105°C
-
23K4026

RoHS

Each
1000+
$0.737
2500+
$0.702
Min: 1000 / Mult: 1000
470µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
KZE Series
-
2.3A
-40°C
105°C
-
94T6040

RoHS

Date/Lot Code

Each
1+
$1.840
10+
$1.200
25+
$1.070
50+
$0.928
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
ZLJ Series
-
2.3A
-40°C
105°C
-
54K7603

RoHS

Each
Pricing is unavailable. Please contact customer services.
3300µF
10V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
UBT Series
-
2.3A
-40°C
125°C
-
06W0368

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.460
2000+
$2.390
4000+
$2.280
6000+
$2.240
10000+
$2.210
Min: 1000 / Mult: 1000
33µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FPCAP RNU Series
0.026ohm
2.3A
-55°C
105°C
-
17W5858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
Min: 1000 / Mult: 1000
33µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FPCAP RNU Series
0.026ohm
2.3A
-55°C
105°C
-
58R6773

RoHS

Each
100+
$1.890
500+
$1.710
1000+
$1.490
2500+
$1.330
Min: 400 / Mult: 50
2200µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
UBW Series
-
2.3A
-55°C
135°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK