Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7785

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$1.670
25+
$1.590
50+
$1.510
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
820µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
FC Series
-
2.42A
-55°C
105°C
AEC-Q200
40Y3468

RoHS

Date/Lot Code

Each
1+
$6.840
10+
$6.550
25+
$6.260
50+
$5.970
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
2700µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
WCAP-ATG8 Series
-
2.42A
-40°C
85°C
-
08X5130

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$0.960
25+
$0.851
50+
$0.741
100+
$0.672
Min: 1 / Mult: 1
390µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
ZLJ Series
-
2.42A
-40°C
105°C
-
23K4942

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.460
25+
$1.460
50+
$1.340
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
SMG Series
-
2.42A
-40°C
85°C
-
23K4943

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
25mm
SMG Series
-
2.42A
-40°C
85°C
-
55K0284

RoHS

Each
100+
$1.220
500+
$1.070
1000+
$0.916
2500+
$0.844
Min: 400 / Mult: 400
820µF
50V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
UPW Series
0.084ohm
2.42A
-55°C
105°C
-
65R4147

RoHS

Each (Supplied on Cut Tape)
100+
$1.090
Min: 250 / Mult: 250
Min: 250 / Mult: 250
820µF
50V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
UPW Series
0.084ohm
2.42A
-55°C
105°C
-
65R4148

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$1.030
500+
$0.966
1000+
$0.897
1500+
$0.886
2500+
$0.873
Min: 250 / Mult: 250
820µF
50V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
UPW Series
0.084ohm
2.42A
-55°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK