Leaded Aluminium Electrolytic Capacitors:

16 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06W1147

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.420
25+
$1.270
50+
$1.120
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
ZLJ Series
-
2.8A
-40°C
105°C
-
01X0542

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$5.060
25+
$4.620
50+
$4.170
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
4000 hours @ 130°C
Polar
Radial Leaded
7.5mm
18mm
40mm
RX30 Series
-
2.8A
-40°C
130°C
-
39K2333

RoHS

Date/Lot Code

Each
1+
$4.920
10+
$3.380
25+
$3.060
50+
$2.760
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Radial Leaded
4000 hours @ 130°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
RX30 Series
-
2.8A
-40°C
130°C
-
55AK5204

RoHS

Date/Lot Code

Each
1+
$3.550
10+
$3.410
25+
$3.260
50+
$3.120
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
1200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATUL Series
-
2.8A
-40°C
105°C
-
55AK5206

RoHS

Date/Lot Code

Each
1+
$4.410
10+
$4.230
25+
$4.050
50+
$3.870
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
25mm
WCAP-ATUL Series
-
2.8A
-40°C
105°C
-
55AK5205

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$3.940
25+
$3.760
50+
$3.590
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
1200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
21mm
WCAP-ATUL Series
-
2.8A
-40°C
105°C
-
55K1792

RoHS

Each
100+
$2.300
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 200 / Mult: 200
10000µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
UVK Series
-
2.8A
-40°C
85°C
-
23K4269

RoHS

Each
Pricing is unavailable. Please contact customer services.
1500µF
50V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35mm
LXZ Series
-
2.8A
-55°C
105°C
-
75T4507

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.090
2000+
$2.940
4000+
$2.740
8000+
$2.550
12000+
$2.450
More Pricing...
Min: 500 / Mult: 500
270µF
20V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
13mm
PLX Series
0.024ohm
2.8A
-55°C
125°C
-
82T5960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.770
Min: 500 / Mult: 500
180µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
13mm
PLX Series
0.025ohm
2.8A
-55°C
125°C
-
40Y3629

RoHS

Date/Lot Code

Each
1+
$6.770
10+
$6.500
25+
$6.200
50+
$5.930
100+
$4.860
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
WCAP-ATUL Series
-
2.8A
-40°C
105°C
-
82T5958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.600
Min: 500 / Mult: 500
270µF
20V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
13mm
PLX Series
0.024ohm
2.8A
-55°C
125°C
-
19C0629

RoHS

Each
500+
$9.680
Min: 900 / Mult: 100
470µF
-
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
-
-
120 ATC Series
-
2.8A
-
-
-
75T4509

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.150
2000+
$2.990
4000+
$2.780
8000+
$2.590
12000+
$2.490
More Pricing...
Min: 500 / Mult: 500
180µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
13mm
PLX Series
0.025ohm
2.8A
-55°C
125°C
-
37AC0768

RoHS

Date/Lot Code

Each
1+
$8.390
10+
$5.940
25+
$5.430
50+
$4.900
100+
$4.560
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
25mm
246 RTI-V Series
-
2.8A
-55°C
125°C
AEC-Q200
37AC0766

RoHS

Date/Lot Code

Each
1+
$7.400
10+
$5.190
25+
$4.730
50+
$4.270
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
25mm
246 RTI-V Series
-
2.8A
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK