Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC3015

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$2.910
25+
$2.670
50+
$2.440
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
B41858 Series
0.027ohm
2.94A
-55°C
105°C
AEC-Q200
83AH9947

RoHS

Date/Lot Code

Each
1+
$2.900
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
190 RTL Series
-
2.94A
-55°C
125°C
AEC-Q200
08X5226

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$2.560
25+
$2.300
50+
$2.030
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
820µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
ZLH Series
-
2.94A
-40°C
105°C
-
39P9901

RoHS

Each
1+
$2.670
10+
$2.670
25+
$2.670
50+
$2.670
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
EE Series
-
2.94A
-25°C
105°C
-
19C0613

RoHS

Date/Lot Code

Each
1+
$9.620
10+
$6.720
25+
$6.510
50+
$6.290
100+
$5.700
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
-
-
15mm
30mm
-
120 ATC Series
0.046ohm
2.94A
-40°C
125°C
-
32R9035

RoHS

Each
1000+
$1.740
2500+
$1.700
Min: 1000 / Mult: 100
1800µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FK Series
-
2.94A
-55°C
105°C
AEC-Q200
03AH6968

RoHS

Each
1000+
$1.960
2500+
$1.760
Min: 1000 / Mult: 100
3900µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FK Series
-
2.94A
-55°C
105°C
AEC-Q200
32R9018

RoHS

Each
1000+
$1.740
2500+
$1.670
Min: 1000 / Mult: 100
2700µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FK Series
-
2.94A
-55°C
105°C
AEC-Q200
11AC8044

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1100µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
GXF Series
0.037ohm
2.94A
-40°C
125°C
-
32R8982

RoHS

Each
1000+
$2.010
2500+
$1.910
Min: 1000 / Mult: 100
5600µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FK Series
-
2.94A
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK