Leaded Aluminium Electrolytic Capacitors:

45 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K1198

RoHS

Date/Lot Code

Each
1+
$0.563
10+
$0.331
25+
$0.277
50+
$0.226
100+
$0.181
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
AM-X Series
-
210mA
-40°C
85°C
65R3317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.681
10+
$0.678
25+
$0.678
50+
$0.678
100+
$0.622
Min: 1 / Mult: 1
47µF
250V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
UVZ Series
-
210mA
-40°C
105°C
14M8261

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.710
Min: 1 / Mult: 1
150µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
1.5ohm
210mA
-40°C
105°C
96K9198

RoHS

Date/Lot Code

Each
1+
$0.292
10+
$0.170
25+
$0.149
50+
$0.130
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
210mA
-40°C
85°C
18C4645

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.100
25+
$4.080
50+
$4.040
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
PC Pin
-
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
3.17ohm
210mA
-55°C
125°C
97M3994

RoHS

Each
1+
$0.325
10+
$0.325
100+
$0.324
500+
$0.324
1000+
$0.324
More Pricing...
Min: 1 / Mult: 1
200µF
25V
± 10%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
8mm
16mm
-
MCAX Series
-
210mA
-40°C
105°C
66AH4137

RoHS

Date/Lot Code

Each
1+
$0.260
10+
$0.249
25+
$0.238
50+
$0.227
100+
$0.203
More Pricing...
Min: 5 / Mult: 5
56µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
210mA
-55°C
105°C
98K6620

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.330
25+
$2.090
50+
$1.850
100+
$1.700
Min: 1 / Mult: 1
220µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
1.45ohm
210mA
-40°C
85°C
95C1161

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.710
Min: 1 / Mult: 1
220µF
16V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
1.2ohm
210mA
-40°C
105°C
04R7639

RoHS

Date/Lot Code

Each
1+
$7.290
10+
$5.090
25+
$4.630
50+
$4.170
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
3.17ohm
210mA
-55°C
125°C
72AC5623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.151
100+
$0.132
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
210mA
-40°C
85°C
26AH0992

RoHS

Date/Lot Code

Each
1+
$0.406
10+
$0.399
25+
$0.374
50+
$0.349
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
180µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATG5 Series
-
210mA
-40°C
105°C
97C0990

RoHS

Date/Lot Code

Each
1+
$7.190
10+
$4.950
25+
$4.490
50+
$4.020
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
15µF
400V
-10%, +50%
Axial Leaded
15000 hours @ 85°C
Polar
-
-
15mm
30mm
-
042 ASH Series
5ohm
210mA
-40°C
85°C
48W7781

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.082
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
M Series
-
210mA
-40°C
85°C
65R3107

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.100
Min: 1 / Mult: 1
330µF
10V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UVZ Series
-
210mA
-55°C
105°C
23K4968

RoHS

Date/Lot Code

Each
1+
$0.089
10+
$0.089
25+
$0.089
50+
$0.089
100+
$0.089
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
SMG Series
-
210mA
-40°C
85°C
21AM3702

RoHS

Date/Lot Code

Each
1+
$0.263
10+
$0.117
25+
$0.113
50+
$0.109
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2mm
5mm
-
11mm
RES Series
-
210mA
-40°C
105°C
55AK5252

RoHS

Date/Lot Code

Each
1+
$0.198
10+
$0.189
25+
$0.182
50+
$0.174
100+
$0.157
More Pricing...
Min: 5 / Mult: 5
39µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
11mm
WCAP-ATLI Series
-
210mA
-55°C
105°C
55AK5210

RoHS

Date/Lot Code

Each
1+
$0.213
10+
$0.210
25+
$0.208
50+
$0.188
100+
$0.167
More Pricing...
Min: 5 / Mult: 5
82µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
11mm
WCAP-ATLI Series
-
210mA
-55°C
105°C
97AK2466

RoHS

Date/Lot Code

Each
1+
$2.550
10+
$1.330
25+
$1.290
50+
$1.250
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
-
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8.2mm
-
11mm
116 RLL Series
-
210mA
-55°C
105°C
29AC7790

RoHS

Each
100+
$3.770
500+
$3.700
1000+
$3.490
2500+
$2.880
Min: 260 / Mult: 260
22µF
200V
± 20%
PC Pin
-
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
3.17ohm
210mA
-55°C
125°C
65R1877

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.052
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UHE Series
2.3ohm
210mA
-40°C
105°C
62W6319

RoHS

Each
1+
$0.478
10+
$0.478
25+
$0.478
50+
$0.478
100+
$0.478
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
M-A Series
-
210mA
-40°C
85°C
58R8404

RoHS

Each
Pricing is unavailable. Please contact customer services.
47µF
160V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
12.5mm
URY Series
-
210mA
-40°C
105°C
65R3588

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.126
4000+
$0.126
8000+
$0.124
12000+
$0.124
Min: 2000 / Mult: 2000
47µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UPM Series
-
210mA
-55°C
105°C
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK