Leaded Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13M5143

RoHS

Date/Lot Code

Each
1+
$0.440
10+
$0.209
100+
$0.176
500+
$0.128
1000+
$0.112
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11mm
MCNP Series
-
25mA
-40°C
85°C
-
98K6638

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$1.520
25+
$1.450
50+
$1.380
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
2.2µF
63V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10.5mm
-
030 AS Series
65.2ohm
25mA
-40°C
85°C
-
38K4944

RoHS

Date/Lot Code

Each
1+
$0.434
10+
$0.241
100+
$0.208
500+
$0.141
1000+
$0.132
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
5mm
MCUMHR Series
-
25mA
-40°C
85°C
-
95K8662

RoHS

Each
1+
$0.116
10+
$0.116
25+
$0.116
50+
$0.116
100+
$0.116
More Pricing...
Min: 1 / Mult: 1
2.2µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
25mA
-25°C
105°C
AEC-Q200
65R2925

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.036
Min: 1 / Mult: 1
1µF
400V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UVR Series
-
25mA
-40°C
85°C
-
65R3183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.085
10+
$0.085
25+
$0.085
50+
$0.085
100+
$0.085
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UVZ Series
-
25mA
-55°C
105°C
-
95C1182

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.550
Min: 1 / Mult: 1
3.3µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
021 ASM Series
44ohm
25mA
-40°C
105°C
-
65R2644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.099
25+
$0.099
50+
$0.099
100+
$0.099
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
UVP Series
-
25mA
-40°C
85°C
-
48W8215

RoHS

Date/Lot Code

Each
1+
$0.479
10+
$0.246
25+
$0.227
50+
$0.209
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
SU Series
-
25mA
-40°C
85°C
-
65R2645

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
UVP Series
-
25mA
-40°C
85°C
-
65R3159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UVZ Series
-
25mA
-55°C
105°C
-
65R4082

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
0.47µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
10ohm
25mA
-55°C
105°C
-
65R4083

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.47µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
10ohm
25mA
-55°C
105°C
-
65R3184

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.096
8000+
$0.095
12000+
$0.094
20000+
$0.089
40000+
$0.087
Min: 4000 / Mult: 2000
3.3µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UVZ Series
-
25mA
-55°C
105°C
-
55K2252

RoHS

Each
2500+
$0.106
Min: 3000 / Mult: 200
1µF
400V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UVR Series
-
25mA
-40°C
85°C
-
23K3678

RoHS

Each
Pricing is unavailable. Please contact customer services.
3.3µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
KMG Series
-
25mA
-55°C
105°C
-
13M5167

RoHS

Each
1+
$0.341
10+
$0.151
100+
$0.128
500+
$0.089
1000+
$0.078
More Pricing...
Min: 5 / Mult: 5
2.2µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
MCNP Series
-
25mA
-40°C
85°C
-
29AM4012

RoHS

Date/Lot Code

Each
1+
$0.577
10+
$0.342
25+
$0.289
50+
$0.238
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
3.3µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
-
5mm
5mm
-
11mm
SU-A Series
-
25mA
-40°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK