Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M9178

RoHS

Each
1+
$2.660
10+
$2.460
25+
$2.460
50+
$2.460
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
FC Series
-
3.1A
-55°C
105°C
AEC-Q200
53Y0720

RoHS

Date/Lot Code

Each
1+
$4.170
10+
$4.150
25+
$4.130
50+
$4.100
100+
$4.080
More Pricing...
Min: 1 / Mult: 1
6800µF
16V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
31mm
146 RTI Series
-
3.1A
-55°C
125°C
AEC-Q200
37AC0769

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$4.020
25+
$4.020
50+
$4.010
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
6800µF
16V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
31mm
246 RTI-V Series
-
3.1A
-55°C
125°C
AEC-Q200
93Y0292

RoHS

Date/Lot Code

Each
1+
$5.770
10+
$3.980
25+
$3.600
50+
$3.230
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
470µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
40mm
BXW Series
-
3.1A
-40°C
105°C
-
95AC7560

RoHS

Date/Lot Code

Each
1+
$5.520
10+
$4.940
25+
$4.590
50+
$4.260
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
390µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
45mm
BXW Series
-
3.1A
-40°C
105°C
-
23K4276

RoHS

Date/Lot Code

Each
1+
$3.740
10+
$2.620
25+
$2.370
50+
$2.120
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
LXZ Series
-
3.1A
-55°C
105°C
-
49W7046

RoHS

Date/Lot Code

Each
1+
$3.410
10+
$1.980
25+
$1.920
50+
$1.850
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
FC Series
-
3.1A
-55°C
105°C
AEC-Q200
23K4322

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.590
25+
$1.590
50+
$1.460
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
LXZ Series
-
3.1A
-55°C
105°C
-
55K0268

RoHS

Each
100+
$1.810
500+
$1.520
Min: 150 / Mult: 50
2200µF
50V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
UPW Series
0.046ohm
3.1A
-55°C
105°C
-
55K0295

RoHS

Each
100+
$2.030
500+
$1.840
1000+
$1.600
2500+
$1.440
Min: 250 / Mult: 50
1500µF
63V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
UPW Series
0.06ohm
3.1A
-55°C
105°C
-
95AC7539

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$4.480
25+
$4.160
50+
$3.850
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
470µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
30mm
BXW Series
-
3.1A
-40°C
105°C
-
95AC7584

RoHS

Date/Lot Code

Each
1+
$6.690
10+
$4.650
25+
$4.230
50+
$3.800
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
390µF
220V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
BXW Series
-
3.1A
-40°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK