Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AC4848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4750+
$1.200
9500+
$1.160
Min: 4750 / Mult: 4750
1000µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
FR Series
-
3.32A
-40°C
105°C
-
16AC3006

RoHS

Each
1+
$1.700
10+
$1.700
25+
$1.700
50+
$1.700
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
B41858 Series
0.027ohm
3.32A
-55°C
105°C
AEC-Q200
72AC5673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$1.460
25+
$1.380
50+
$1.300
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
FM Series
-
3.32A
-40°C
105°C
-
92Y6314

RoHS

Date/Lot Code

Each
10+
$1.840
25+
$1.730
50+
$1.620
100+
$1.520
500+
$1.440
More Pricing...
Min: 10 / Mult: 10
1000µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
FR Series
-
3.32A
-40°C
105°C
-
85AK4402

RoHS

Each (Supplied on Cut Tape)
1+
$0.981
25+
$0.981
50+
$0.981
100+
$0.981
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1000µF
50V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.32A
-40°C
105°C
-
83AK4246

RoHS

Each
1+
$1.440
10+
$1.220
25+
$1.210
50+
$1.210
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FM Series
-
3.32A
-40°C
105°C
-
73AC9436

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
1200µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
-
3.32A
-40°C
105°C
-
23K5066

RoHS

Each
Pricing is unavailable. Please contact customer services.
22000µF
6.3V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
40mm
SMG Series
-
3.32A
-40°C
85°C
-
73AC9437

RoHS

Each
1000+
$1.590
2500+
$1.450
Min: 1000 / Mult: 250
1200µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
-
3.32A
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK