Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AK5229

RoHS

Date/Lot Code

Each
1+
$4.660
10+
$4.600
25+
$4.560
50+
$4.510
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
31.5mm
WCAP-ATLI Series
3.46A
-55°C
105°C
23K3962

RoHS

Each
Pricing is unavailable. Please contact customer services.
2700µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
KZE Series
3.46A
-40°C
105°C
54K7826

RoHS

Each
100+
$1.380
500+
$1.250
1000+
$1.090
2500+
$0.969
Min: 400 / Mult: 400
5600µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
25mm
UHD Series
3.46A
-40°C
105°C
23K3975

RoHS

Each
Pricing is unavailable. Please contact customer services.
1800µF
35V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
KZE Series
3.46A
-40°C
105°C
54K7873

RoHS

Each
100+
$1.410
500+
$1.260
1000+
$1.100
2500+
$0.980
Min: 400 / Mult: 400
1800µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
25mm
UHD Series
3.46A
-40°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK