Leaded Aluminium Electrolytic Capacitors:

21 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94Y6007

RoHS

Date/Lot Code

Each
1+
$0.126
250+
$0.099
500+
$0.089
1000+
$0.082
5000+
$0.077
Min: 1 / Mult: 1
2.2µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
12mm
MCKSK Series
39mA
-25°C
105°C
-
96K9161

RoHS

Each
1+
$0.079
10+
$0.079
25+
$0.079
50+
$0.079
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
10µF
50V
-
-
-
-
-
2mm
5mm
11mm
NHG-A Series
39mA
-55°C
105°C
-
65AH6184

RoHS

Date/Lot Code

Each
1+
$0.295
10+
$0.138
25+
$0.134
50+
$0.130
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
22µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
-
2.5mm
4mm
7mm
KA Series
39mA
-40°C
85°C
-
62W7529

RoHS

Each
1+
$0.163
10+
$0.150
25+
$0.138
50+
$0.138
100+
$0.138
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
EB Series
39mA
-40°C
105°C
-
38K1143

RoHS

Date/Lot Code

Each
1+
$0.409
10+
$0.244
25+
$0.206
50+
$0.169
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
22µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
4mm
7mm
AK Series
39mA
-40°C
85°C
-
40Y3446

RoHS

Date/Lot Code

Each
1+
$0.178
10+
$0.171
25+
$0.166
50+
$0.159
100+
$0.142
More Pricing...
Min: 5 / Mult: 5
3.3µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
39mA
-40°C
85°C
-
62W8147

RoHS

Date/Lot Code

Each
1+
$0.619
10+
$0.290
25+
$0.290
50+
$0.288
100+
$0.288
More Pricing...
Min: 5 / Mult: 5
10µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
HD Series
39mA
-55°C
105°C
AEC-Q200
47AC4440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.157
100+
$0.139
1000+
$0.099
5000+
$0.080
More Pricing...
Min: 5 / Mult: 5
10µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
NHG-A Series
39mA
-55°C
105°C
AEC-Q200
72AC5660

RoHS

Date/Lot Code

Each
1+
$0.495
10+
$0.249
25+
$0.231
50+
$0.214
100+
$0.196
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
11mm
EB Series
39mA
-40°C
105°C
-
62W6829

RoHS

Each
1+
$0.078
10+
$0.078
25+
$0.078
50+
$0.078
100+
$0.078
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
7mm
GA Series
39mA
-55°C
105°C
-
69AK4328

RoHS

Date/Lot Code

Each
1+
$0.295
10+
$0.138
25+
$0.132
50+
$0.127
100+
$0.121
More Pricing...
Min: 5 / Mult: 5
22µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
5mm
4mm
7mm
KA Series
39mA
-40°C
85°C
-
72AK1805

RoHS

Date/Lot Code

Each
1+
$0.569
10+
$0.381
25+
$0.315
50+
$0.249
100+
$0.208
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
EB Series
39mA
-40°C
105°C
-
85AK4174

RoHS

Each (Cut from Ammo Pack)
1+
$0.082
Min: 1 / Mult: 1
10µF
50V
± 20%
-
1000 hours @ 105°C
-
-
2.5mm
5mm
11mm
NHG-A Series
39mA
-55°C
105°C
-
55T0220

RoHS

Date/Lot Code

Each
1+
$0.323
10+
$0.149
25+
$0.131
50+
$0.113
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
5mm
KS Series
39mA
-40°C
85°C
-
47AC4915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.802
10+
$0.395
100+
$0.312
1000+
$0.252
5000+
$0.233
More Pricing...
Min: 5 / Mult: 5
10µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
HD Series
39mA
-55°C
105°C
AEC-Q200
49W4595

RoHS

Each
1000+
$0.123
2500+
$0.106
Min: 2000 / Mult: 2000
10µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
7mm
GA Series
39mA
-55°C
105°C
-
65R3070

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.290
5000+
$0.273
10000+
$0.239
20000+
$0.213
30000+
$0.196
More Pricing...
Min: 2000 / Mult: 1000
4.7µF
350V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UVY Series
39mA
-40°C
105°C
-
55T0215

RoHS

Each
100+
$0.095
500+
$0.092
1000+
$0.091
Min: 200 / Mult: 200
22µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
KA Series
39mA
-40°C
85°C
-
23K3627

RoHS

Each
Pricing is unavailable. Please contact customer services.
4.7µF
250V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
KMG Series
39mA
-40°C
105°C
-
55K2024

RoHS

Each
Pricing is unavailable. Please contact customer services.
3.3µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
11mm
UVP Series
39mA
-40°C
85°C
-
65R3315

RoHS

Each (Supplied on Cut Tape)
500+
$0.249
Min: 2000 / Mult: 1000
Min: 2000 / Mult: 1000
4.7µF
250V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UVZ Series
39mA
-40°C
105°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK