Leaded Aluminium Electrolytic Capacitors:

39 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65R4295

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.779
Min: 1 / Mult: 1
47µF
100V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UPW Series
0.74ohm
420mA
-55°C
105°C
-
66W1751

RoHS

Each
10+
$0.402
25+
$0.353
50+
$0.305
100+
$0.274
500+
$0.221
More Pricing...
Min: 10 / Mult: 10
470µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
-
-
-
-
ESK Series
-
420mA
-40°C
105°C
-
69AH0845

RoHS

Each
1+
$0.714
10+
$0.714
25+
$0.714
50+
$0.713
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12mm
150 RMI Series
-
420mA
-55°C
105°C
AEC-Q200
62M2327

RoHS

Date/Lot Code

Each
1+
$2.450
10+
$1.370
25+
$1.340
50+
$1.300
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
5mm
10mm
-
12mm
150 RMI Series
-
420mA
-55°C
105°C
AEC-Q200
99AH1516

RoHS

Date/Lot Code

Each
1+
$0.573
10+
$0.549
25+
$0.527
50+
$0.504
100+
$0.451
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-AT1H Series
-
420mA
-40°C
105°C
-
87AC7315

RoHS

Date/Lot Code

Each
1+
$0.124
10+
$0.124
25+
$0.124
50+
$0.124
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
ESH Series
-
420mA
-40°C
105°C
-
97M4092

RoHS

Each
1+
$0.087
10+
$0.087
100+
$0.087
500+
$0.087
1000+
$0.087
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
14mm
MCGPR Series
0.703ohm
420mA
-40°C
85°C
-
66AH4214

RoHS

Date/Lot Code

Each
1+
$0.568
10+
$0.544
25+
$0.522
50+
$0.498
100+
$0.445
More Pricing...
Min: 1 / Mult: 1
68µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLL Series
-
420mA
-55°C
105°C
-
66AH4110

RoHS

Date/Lot Code

Each
1+
$0.502
10+
$0.499
25+
$0.469
50+
$0.438
100+
$0.398
More Pricing...
Min: 1 / Mult: 1
270µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLL Series
-
420mA
-55°C
105°C
-
55AK5294

RoHS

Date/Lot Code

Each
1+
$0.426
10+
$0.419
25+
$0.394
50+
$0.367
100+
$0.328
More Pricing...
Min: 1 / Mult: 1
180µF
16V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
WCAP-ATLL Series
-
420mA
-55°C
105°C
-
55AK5330

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$2.660
25+
$2.600
50+
$2.550
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-AT1H Series
-
420mA
-25°C
105°C
-
21AM3609

RoHS

Date/Lot Code

Each
1+
$0.545
10+
$0.378
25+
$0.321
50+
$0.263
100+
$0.227
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
13mm
REF Series
-
420mA
-40°C
105°C
-
21AM3619

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.381
25+
$0.326
50+
$0.271
100+
$0.226
More Pricing...
Min: 1 / Mult: 1
82µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
13mm
REF Series
-
420mA
-40°C
105°C
-
61AK4013

RoHS

Date/Lot Code

Each
10+
$0.378
25+
$0.362
50+
$0.344
100+
$0.327
500+
$0.270
More Pricing...
Min: 10 / Mult: 10
47µF
100V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
15mm
ESW Series
-
420mA
-40°C
105°C
-
81AK9715

RoHS

Date/Lot Code

Each
1+
$0.719
10+
$0.690
25+
$0.661
50+
$0.631
100+
$0.565
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
-
5mm
10mm
-
12.5mm
WCAP-ATET Series
-
420mA
-40°C
125°C
-
81AK9712

RoHS

Date/Lot Code

Each
1+
$0.633
10+
$0.606
25+
$0.580
50+
$0.554
100+
$0.494
More Pricing...
Min: 1 / Mult: 1
56µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
420mA
-55°C
105°C
-
68R3882

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.240
25+
$1.200
50+
$1.160
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12mm
VISHAY - AEC-Q200 146 RTI Series
-
420mA
-55°C
125°C
AEC-Q200
78AH2851

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.340
25+
$1.340
50+
$1.340
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
-
10mm
18mm
-
125 ALS Series
0.292ohm
420mA
-40°C
105°C
-
69K7940

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.640
25+
$0.601
50+
$0.561
100+
$0.522
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
CKE Series
0.6029ohm
420mA
-55°C
105°C
-
70R1102

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.170
5000+
$0.151
10000+
$0.124
20000+
$0.107
30000+
$0.099
More Pricing...
Min: 3000 / Mult: 1000
470µF
16V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UFW Series
-
420mA
-40°C
85°C
-
16M7688

RoHS

Each
Pricing is unavailable. Please contact customer services.
68µF
400V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
30mm
SMG Series
-
420mA
-40°C
85°C
-
55K0596

RoHS

Each
100+
$1.440
500+
$1.260
1000+
$1.080
2500+
$0.993
Min: 400 / Mult: 400
47µF
250V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
URS Series
-
420mA
-40°C
85°C
-
58R7594

RoHS

Each
2500+
$0.113
Min: 3000 / Mult: 200
470µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UFW Series
-
420mA
-40°C
85°C
-
66C9065
Each
100+
$18.120
250+
$17.500
500+
$16.270
Min: 105 / Mult: 105
100µF
250V
-10%, +50%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
19.3mm
41.7mm
-
53D Series
1.593ohm
420mA
-40°C
85°C
-
55K2661

RoHS

Each
100+
$2.510
500+
$2.260
1000+
$1.960
2500+
$1.760
Min: 200 / Mult: 50
100µF
350V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
UVZ Series
-
420mA
-40°C
105°C
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK