Leaded Aluminium Electrolytic Capacitors:

38 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04M9005

RoHS

Each
1+
$0.423
10+
$0.234
25+
$0.214
50+
$0.195
100+
$0.177
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6mm
11.2mm
FM Series
-
455mA
-40°C
105°C
-
58T1749

RoHS

Each
1+
$0.451
10+
$0.237
25+
$0.220
50+
$0.205
100+
$0.188
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-
-
-
-
-
2.5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
04M9015

RoHS

Each
1+
$0.451
10+
$0.224
25+
$0.202
50+
$0.180
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FM Series
-
455mA
-40°C
105°C
-
49W7411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.477
10+
$0.246
100+
$0.223
1000+
$0.170
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
62W8019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.284
100+
$0.213
1000+
$0.153
Min: 10 / Mult: 10
Min: 5 / Mult: 10
220µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
09AK2420

RoHS

Date/Lot Code

Each
10+
$0.323
25+
$0.271
50+
$0.216
100+
$0.184
500+
$0.156
More Pricing...
Min: 10 / Mult: 10
100µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
62W8036

RoHS

Each (Supplied on Cut Tape)
1+
$0.505
10+
$0.258
100+
$0.201
1000+
$0.167
5000+
$0.144
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
18AC7254

RoHS

Each
1+
$0.081
10+
$0.081
25+
$0.081
50+
$0.081
100+
$0.081
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
29AH4218

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.130
4000+
$0.126
8000+
$0.121
12000+
$0.117
Min: 2000 / Mult: 2000
330µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
72AC5675

RoHS

Date/Lot Code

Each
1+
$0.463
10+
$0.280
25+
$0.251
50+
$0.220
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
18AC7265

RoHS

Date/Lot Code

Each
1+
$0.064
10+
$0.064
25+
$0.064
50+
$0.064
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
150µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
73AC9386

RoHS

Each
1+
$0.076
10+
$0.076
25+
$0.076
50+
$0.076
100+
$0.076
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FS Series
-
455mA
-40°C
105°C
-
62W7908

RoHS

Each
1+
$0.135
10+
$0.135
25+
$0.135
50+
$0.135
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6mm
11.2mm
FM Series
-
455mA
-40°C
105°C
-
62W7984

RoHS

Date/Lot Code

Each
1+
$0.545
10+
$0.312
25+
$0.284
50+
$0.258
100+
$0.231
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
18AC7259

RoHS

Date/Lot Code

Each
10+
$0.358
25+
$0.299
50+
$0.244
100+
$0.195
500+
$0.164
More Pricing...
Min: 10 / Mult: 10
220µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
92Y2844

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.128
8000+
$0.123
16000+
$0.116
24000+
$0.112
Min: 4000 / Mult: 4000
220µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
18AC7248

RoHS

Each
1+
$0.545
10+
$0.280
25+
$0.252
50+
$0.223
100+
$0.194
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
47AC4909

RoHS

Each
1+
$0.094
10+
$0.094
25+
$0.094
50+
$0.094
100+
$0.094
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
41AH9584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.491
10+
$0.255
100+
$0.231
1000+
$0.176
5000+
$0.142
More Pricing...
Min: 5 / Mult: 5
120µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
-
455mA
-40°C
105°C
-
41AH9581

RoHS

Date/Lot Code

Each
1+
$0.519
10+
$0.237
25+
$0.228
50+
$0.221
100+
$0.213
More Pricing...
Min: 5 / Mult: 5
68µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FM Series
-
455mA
-40°C
105°C
-
21AM3574

RoHS

Date/Lot Code

Each
1+
$0.531
10+
$0.288
25+
$0.239
50+
$0.191
100+
$0.135
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11mm
REF Series
-
455mA
-40°C
105°C
-
21AM3578

RoHS

Date/Lot Code

Each
1+
$0.552
10+
$0.299
25+
$0.249
50+
$0.199
100+
$0.141
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11mm
REF Series
-
455mA
-40°C
105°C
-
21AM3572

RoHS

Date/Lot Code

Each
1+
$0.552
10+
$0.299
25+
$0.249
50+
$0.199
100+
$0.141
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11mm
REF Series
-
455mA
-40°C
105°C
-
09AK2425

RoHS

Date/Lot Code

Each
1+
$0.494
10+
$0.270
25+
$0.256
50+
$0.241
100+
$0.226
More Pricing...
Min: 5 / Mult: 5
330µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FS Series
-
455mA
-40°C
105°C
AEC-Q200
69K8258

RoHS

Date/Lot Code

Each
1+
$0.164
Min: 1 / Mult: 1
56µF
100V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
KXM Series
2.368ohm
455mA
-55°C
105°C
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK