Leaded Aluminium Electrolytic Capacitors:

17 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AH1022

RoHS

Date/Lot Code

Each
1+
$0.770
10+
$0.740
25+
$0.708
50+
$0.677
100+
$0.606
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATET Series
-
470mA
-40°C
125°C
26AH0975

RoHS

Date/Lot Code

Each
1+
$0.556
10+
$0.554
25+
$0.519
50+
$0.484
100+
$0.433
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
WCAP-ATG5 Series
-
470mA
-40°C
105°C
49AC8780

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.708
25+
$0.625
50+
$0.541
100+
$0.488
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
BXC Series
-
470mA
-25°C
105°C
49W6594

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.627
25+
$0.594
50+
$0.561
100+
$0.527
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
EB Series
-
470mA
-25°C
105°C
91F6273

RoHS

Date/Lot Code

Each
1+
$0.249
10+
$0.249
25+
$0.249
50+
$0.249
100+
$0.249
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
13mm
SK Series
0.45ohm
470mA
-40°C
85°C
69K7956

RoHS

Date/Lot Code

Each
1+
$0.133
10+
$0.133
25+
$0.133
50+
$0.133
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
CKE Series
0.5297ohm
470mA
-55°C
105°C
91F6302

RoHS

Date/Lot Code

Each
1+
$0.917
10+
$0.917
25+
$0.917
50+
$0.917
100+
$0.917
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
SEK Series
0.45ohm
470mA
-55°C
105°C
49W6578

RoHS

Each
1+
$0.399
10+
$0.398
25+
$0.398
50+
$0.398
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
33µF
160V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
EB Series
-
470mA
-25°C
105°C
58R7983

RoHS

Each
1000+
$0.470
2500+
$0.430
Min: 1800 / Mult: 1800
220µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
16mm
UKW Series
-
470mA
-40°C
85°C
58R7635

RoHS

Each
1000+
$0.333
2500+
$0.303
Min: 1800 / Mult: 1800
220µF
63V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
16mm
UFW Series
-
470mA
-40°C
85°C
23K3749

RoHS

Each
50+
$1.670
Min: 500 / Mult: 500
47µF
400V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
KXG Series
-
470mA
-40°C
105°C
58R7651

RoHS

Each
1000+
$0.221
2500+
$0.202
Min: 2000 / Mult: 200
330µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UFW Series
-
470mA
-40°C
85°C
49W6573

RoHS

Each
100+
$0.470
500+
$0.401
1000+
$0.356
2500+
$0.327
Min: 200 / Mult: 200
22µF
160V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
EB Series
-
470mA
-25°C
105°C
23K3722

RoHS

Each
Pricing is unavailable. Please contact customer services.
68µF
200V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
KXG Series
-
470mA
-40°C
105°C
87AC7634

RoHS

Date/Lot Code

Each
1+
$5.440
10+
$3.020
25+
$2.940
50+
$2.850
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
220µF
350V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
40mm
ESK Series
-
470mA
-25°C
85°C
39T8997

RoHS

Each
Pricing is unavailable. Please contact customer services.
330µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
PX Series
-
470mA
-55°C
105°C
55AK5322

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.630
25+
$1.570
50+
$1.520
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
WCAP-AT1H Series
-
470mA
-25°C
105°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK