Leaded Aluminium Electrolytic Capacitors:

28 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7652

RoHS

Each
1+
$0.678
10+
$0.678
25+
$0.678
50+
$0.678
100+
$0.678
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EE Series
-
490mA
-25°C
105°C
25AJ3317

RoHS

Date/Lot Code

Each
1+
$0.326
10+
$0.313
25+
$0.302
50+
$0.290
100+
$0.258
More Pricing...
Min: 1 / Mult: 1
120µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
WCAP-ATLI Series
-
490mA
-55°C
105°C
63AC9423

RoHS

Date/Lot Code

Each
1+
$0.907
10+
$0.462
25+
$0.447
50+
$0.431
100+
$0.416
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
FS Series
-
490mA
-40°C
105°C
63AC9392

RoHS

Date/Lot Code

Each
1+
$0.907
10+
$0.449
25+
$0.434
50+
$0.420
100+
$0.406
More Pricing...
Min: 1 / Mult: 1
47µF
80V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
FS Series
-
490mA
-40°C
105°C
46W1061

RoHS

Date/Lot Code

Each
1+
$5.840
10+
$4.330
25+
$4.060
50+
$3.800
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
118 AHT Series
0.61ohm
490mA
-55°C
125°C
38K4712

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.711
100+
$0.595
500+
$0.430
1000+
$0.392
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCGPR Series
0.7536ohm
490mA
-40°C
85°C
63AC9422

RoHS

Date/Lot Code

Each
1+
$0.905
10+
$0.459
25+
$0.431
50+
$0.404
100+
$0.376
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FS Series
-
490mA
-40°C
105°C
26AH1088

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$2.120
25+
$2.030
50+
$1.940
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-AT1H Series
-
490mA
-25°C
105°C
01X0538

RoHS

Date/Lot Code

Each
1+
$3.810
Min: 1 / Mult: 1
56µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
QXW Series
-
490mA
-25°C
105°C
14M8278

RoHS

Date/Lot Code

Each
1+
$3.920
10+
$3.600
25+
$3.600
50+
$3.330
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
150µF
63V
± 20%
PC Pin
-
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
1ohm
490mA
-55°C
125°C
30K6948

RoHS

Date/Lot Code

Each
1+
$0.278
10+
$0.255
25+
$0.255
50+
$0.255
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UVR Series
-
490mA
-40°C
85°C
83K6134

RoHS

Date/Lot Code

Each
1+
$0.862
10+
$0.862
25+
$0.788
50+
$0.788
100+
$0.788
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
515D Series
-
490mA
-40°C
85°C
69K7941

RoHS

Date/Lot Code

Each
1+
$0.857
10+
$0.811
25+
$0.807
50+
$0.804
100+
$0.800
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
CKH Series
0.5024ohm
490mA
-55°C
105°C
65R2811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.737
10+
$0.409
25+
$0.385
50+
$0.359
100+
$0.334
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UVR Series
-
490mA
-40°C
85°C
14M6700

RoHS

Date/Lot Code

Each
1+
$0.510
10+
$0.510
25+
$0.510
50+
$0.510
100+
$0.510
More Pricing...
Min: 1 / Mult: 1
330µF
40V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
10mm
30mm
-
138 AML Series
0.47ohm
490mA
-40°C
105°C
23K5083

RoHS

Each
Pricing is unavailable. Please contact customer services.
220µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
SMG Series
-
490mA
-40°C
85°C
58R8279

RoHS

Each
100+
$3.010
500+
$2.740
1000+
$2.420
2500+
$2.260
Min: 300 / Mult: 300
68µF
450V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
40mm
UPT Series
-
490mA
-25°C
105°C
55K2169

RoHS

Each
1000+
$0.156
2500+
$0.141
Min: 2000 / Mult: 200
330µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UVR Series
-
490mA
-40°C
85°C
65R4301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.481
Min: 1000 / Mult: 1000
68µF
100V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UPW Series
0.6ohm
490mA
-55°C
105°C
65R4302

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.410
2000+
$0.394
4000+
$0.388
6000+
$0.381
10000+
$0.356
Min: 1000 / Mult: 1000
68µF
100V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UPW Series
0.6ohm
490mA
-55°C
105°C
71AH2302

RoHS

Date/Lot Code

Each
500+
$2.130
1000+
$2.090
2500+
$2.050
Min: 680 / Mult: 340
330µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
126 ALX Series
0.35ohm
490mA
-40°C
125°C
65R2812

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.270
5000+
$0.265
10000+
$0.244
20000+
$0.227
30000+
$0.212
More Pricing...
Min: 1000 / Mult: 500
220µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UVR Series
-
490mA
-40°C
85°C
95C1149

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.710
1000+
$2.560
2000+
$2.420
4000+
$2.190
6000+
$2.100
More Pricing...
Min: 780 / Mult: 260
150µF
100V
± 20%
PC Pin
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.645ohm
490mA
-40°C
105°C
65R2829

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.515
Min: 1500 / Mult: 500
330µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UVR Series
-
490mA
-40°C
85°C
55K0383

RoHS

Each
1000+
$0.344
2500+
$0.315
Min: 1400 / Mult: 200
68µF
100V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UPW Series
0.6ohm
490mA
-55°C
105°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK