Leaded Aluminium Electrolytic Capacitors:

29 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M4111

RoHS

Each
1+
$0.042
10+
$0.042
100+
$0.042
500+
$0.042
1000+
$0.042
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
12mm
MCGPR Series
-
580mA
-40°C
85°C
-
18K9480

RoHS

Each
1+
$1.160
10+
$0.574
25+
$0.533
50+
$0.491
100+
$0.449
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
15mm
UPM Series
-
580mA
-55°C
105°C
-
53K0567

RoHS

Date/Lot Code

Each
1+
$0.554
10+
$0.507
25+
$0.507
50+
$0.469
100+
$0.468
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UPW Series
0.36ohm
580mA
-55°C
105°C
-
78AH2844

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$3.630
25+
$3.280
50+
$2.940
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
10mm
30mm
-
125 ALS Series
0.212ohm
580mA
-40°C
105°C
-
65R4267

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.625
Min: 1 / Mult: 1
100µF
100V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UPW Series
0.36ohm
580mA
-55°C
105°C
-
62W7568

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.634
25+
$0.611
50+
$0.587
100+
$0.563
More Pricing...
Min: 1 / Mult: 1
33µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
580mA
-25°C
105°C
-
14M6698

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.310
25+
$2.310
50+
$2.140
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
10mm
30mm
-
138 AML Series
0.36ohm
580mA
-40°C
105°C
-
98K6855

RoHS

Date/Lot Code

Each
1+
$0.511
10+
$0.511
25+
$0.511
50+
$0.511
100+
$0.511
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
1.6ohm
580mA
-55°C
105°C
-
98K6699

RoHS

Date/Lot Code

Each
1+
$7.750
10+
$5.700
25+
$5.300
50+
$4.900
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
100µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
042 ASH Series
1.5ohm
580mA
-40°C
85°C
-
18K9525

RoHS

Each
1+
$1.200
10+
$0.819
25+
$0.747
50+
$0.673
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UPS Series
-
580mA
-55°C
105°C
-
87AC7892

RoHS

Date/Lot Code

Each
1+
$0.216
10+
$0.216
25+
$0.216
50+
$0.216
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
ESL Series
0.17ohm
580mA
-40°C
105°C
-
14AC4377

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$1.380
25+
$1.350
50+
$1.310
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
-
580mA
-55°C
105°C
-
99AH1521

RoHS

Date/Lot Code

Each
1+
$0.883
10+
$0.876
25+
$0.821
50+
$0.765
100+
$0.684
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-AT1H Series
-
580mA
-40°C
105°C
-
65R3477

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.834
Min: 1 / Mult: 1
100µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
15mm
UPJ Series
-
580mA
-55°C
105°C
-
17T4979

RoHS

Each
1+
$0.611
10+
$0.365
25+
$0.309
50+
$0.253
100+
$0.206
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M Series
-
580mA
-40°C
85°C
-
81AK9700

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.510
25+
$1.450
50+
$1.380
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
13mm
-
20mm
WCAP-ATG5 Series
-
580mA
-40°C
105°C
-
65R3611

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.090
Min: 1 / Mult: 1
100µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
15mm
UPM Series
-
580mA
-55°C
105°C
-
48W7535

RoHS

Each
1+
$0.477
10+
$0.235
25+
$0.227
50+
$0.217
100+
$0.209
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
M-A Series
-
580mA
-40°C
85°C
-
71AH2300

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.520
25+
$1.520
50+
$1.520
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
126 ALX Series
0.278ohm
580mA
-40°C
125°C
-
49W7633

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.070
25+
$1.020
50+
$0.972
100+
$0.923
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
23K5005

RoHS

Each
Pricing is unavailable. Please contact customer services.
120µF
400V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
35mm
SMG Series
-
580mA
-40°C
85°C
-
58R8234

RoHS

Each
100+
$2.800
500+
$2.550
1000+
$2.240
2500+
$2.090
Min: 300 / Mult: 50
100µF
400V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
40mm
UPT Series
-
580mA
-25°C
105°C
-
37T9404

RoHS

Each
100+
$2.310
500+
$1.780
Min: 200 / Mult: 100
27µF
450V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
40mm
UCS Series
-
580mA
-25°C
105°C
-
49W7621

RoHS

Each
500+
$0.866
1000+
$0.750
2500+
$0.694
Min: 500 / Mult: 500
220µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
54K8513

RoHS

Each
100+
$1.190
500+
$1.040
1000+
$0.894
2500+
$0.823
Min: 400 / Mult: 400
220µF
100V
± 10%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UKL Series
-
580mA
-40°C
85°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK