Leaded Aluminium Electrolytic Capacitors:

24 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63AC9432

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$0.544
25+
$0.526
50+
$0.509
100+
$0.491
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
85Y4630

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.620
25+
$1.550
50+
$1.480
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
12.5mm
-
25mm
SU Series
-
590mA
-40°C
85°C
25AJ3292

RoHS

Date/Lot Code

Each
1+
$0.566
10+
$0.562
25+
$0.527
50+
$0.492
100+
$0.438
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATUL Series
-
590mA
-40°C
105°C
63AC9403

RoHS

Date/Lot Code

Each
1+
$0.997
10+
$0.552
25+
$0.523
50+
$0.495
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
82µF
80V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
63AC9431

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.545
25+
$0.498
50+
$0.452
100+
$0.406
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
98K6594

RoHS

Each
1+
$5.450
10+
$3.760
25+
$3.410
50+
$3.060
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
470µF
40V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
10mm
30mm
-
021 ASM Series
0.404ohm
590mA
-40°C
85°C
63AC9399

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.545
25+
$0.512
50+
$0.480
100+
$0.448
More Pricing...
Min: 1 / Mult: 1
68µF
80V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
63AC9404

RoHS

Date/Lot Code

Each
1+
$0.875
10+
$0.463
25+
$0.445
50+
$0.429
100+
$0.412
More Pricing...
Min: 1 / Mult: 1
82µF
80V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
85Y4623

RoHS

Date/Lot Code

Each
1+
$3.200
10+
$2.210
25+
$2.100
50+
$2.010
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
7.5mm
16mm
-
31.5mm
SU Series
-
590mA
-40°C
85°C
63AC9400

RoHS

Date/Lot Code

Each
1+
$0.969
10+
$0.487
25+
$0.470
50+
$0.455
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
68µF
80V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
63AC9426

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.547
25+
$0.526
50+
$0.505
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
39µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
69AH0784

RoHS

Each
1+
$2.110
10+
$2.110
25+
$2.110
50+
$2.110
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
470µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
10mm
30mm
-
021 ASM Series
0.404ohm
590mA
-40°C
85°C
83AK4194

RoHS

Each
1+
$0.976
10+
$0.897
25+
$0.828
50+
$0.827
100+
$0.822
More Pricing...
Min: 1 / Mult: 1
15µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EE Series
-
590mA
-25°C
105°C
65R2803

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.271
Min: 1 / Mult: 1
330µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UVR Series
-
590mA
-40°C
85°C
72K6698

RoHS

Date/Lot Code

Each
1+
$0.681
10+
$0.681
25+
$0.681
50+
$0.681
100+
$0.681
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
SEK Series
0.6ohm
590mA
-55°C
105°C
55K0647

RoHS

Each
1000+
$0.472
2500+
$0.430
Min: 1200 / Mult: 100
1000µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
URZ Series
-
590mA
-55°C
105°C
55K0592

RoHS

Each
100+
$1.300
500+
$1.180
1000+
$1.020
2500+
$0.914
Min: 300 / Mult: 300
100µF
250V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
URS Series
-
590mA
-40°C
85°C
55K2130

RoHS

Date/Lot Code

Each
1+
$0.737
10+
$0.423
25+
$0.385
50+
$0.348
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
PC Pin
-
Polar
Radial Leaded
5mm
10mm
-
16mm
UVR Series
-
590mA
-40°C
85°C
90F7543
Each
1+
$13.350
Min: 600 / Mult: 600
220µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
678D Series
0.3ohm
590mA
-55°C
105°C
55K0560

RoHS

Each
1000+
$0.511
2500+
$0.467
Min: 1500 / Mult: 100
470µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
12.5mm
URS Series
-
590mA
-40°C
85°C
65R2365

RoHS

Each (Supplied on Cut Tape)
100+
$0.729
Min: 500 / Mult: 500
Min: 500 / Mult: 500
1000µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
URZ Series
-
590mA
-55°C
105°C
65R2366

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.552
5000+
$0.540
10000+
$0.499
20000+
$0.465
30000+
$0.433
More Pricing...
Min: 500 / Mult: 500
1000µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
URZ Series
-
590mA
-55°C
105°C
55K2263

RoHS

Each
100+
$2.390
500+
$2.160
1000+
$1.880
2500+
$1.690
Min: 200 / Mult: 50
100µF
350V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
10mm
18mm
-
40mm
UVR Series
-
590mA
-40°C
85°C
63AC9425

RoHS

Date/Lot Code

Each
1+
$0.969
10+
$0.474
25+
$0.445
50+
$0.417
100+
$0.388
More Pricing...
Min: 1 / Mult: 1
39µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK