Leaded Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0368

RoHS

Date/Lot Code

Each
1+
$0.440
10+
$0.276
100+
$0.231
500+
$0.166
1000+
$0.152
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
13mm
MCGPR Series
-
660mA
-40°C
85°C
33AC0731

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$3.760
25+
$3.400
50+
$3.030
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
10mm
25mm
-
021 ASM Series
0.26ohm
660mA
-40°C
85°C
75AH9047

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$4.810
25+
$4.440
50+
$4.050
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
126 ALX Series
0.255ohm
660mA
-40°C
125°C
98AH0687

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$4.240
25+
$3.880
50+
$3.520
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
12.5mm
30mm
-
125 ALS Series
0.226ohm
660mA
-40°C
105°C
66AH4113

RoHS

Date/Lot Code

Each
1+
$0.826
10+
$0.823
25+
$0.772
50+
$0.719
100+
$0.641
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
WCAP-ATLL Series
-
660mA
-55°C
105°C
67AK1014

RoHS

Date/Lot Code

Each
1+
$5.930
10+
$4.080
25+
$3.700
50+
$3.320
100+
$3.080
Min: 1 / Mult: 1
1000µF
16V
± 20%
PC Pin
2500 hours @ 85°C
Polar
Axial Leaded
-
10mm
25mm
-
021 ASM Series
0.26ohm
660mA
-40°C
85°C
21AM3707

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.214
25+
$0.208
50+
$0.199
100+
$0.192
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
3.5mm
8mm
-
12mm
RES Series
-
660mA
-40°C
105°C
39T8983

RoHS

Each
1+
$2.170
10+
$2.000
25+
$2.000
50+
$2.000
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TXW Series
-
660mA
-25°C
105°C
62W7646

RoHS

Each
1+
$0.688
10+
$0.688
25+
$0.688
50+
$0.688
100+
$0.688
More Pricing...
Min: 1 / Mult: 1
22µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EE Series
-
660mA
-25°C
105°C
58R8190

RoHS

Each
100+
$3.810
500+
$3.480
1000+
$3.080
2500+
$2.850
Min: 200 / Mult: 50
120µF
420V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
UPT Series
-
660mA
-25°C
105°C
14M6706

RoHS

Each
500+
$2.530
1000+
$2.450
2500+
$2.350
Min: 780 / Mult: 260
330µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Axial Leaded
-
12.5mm
30mm
-
138 AML Series
0.37ohm
660mA
-40°C
105°C
58R7357

RoHS

Each
500+
$0.616
1000+
$0.544
2500+
$0.497
Min: 800 / Mult: 100
15µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
12.5mm
-
25mm
UDB Series
-
660mA
-40°C
85°C
54K8367

RoHS

Each
100+
$0.755
500+
$0.638
1000+
$0.563
2500+
$0.515
Min: 400 / Mult: 100
470µF
25V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UKL Series
-
660mA
-40°C
85°C
58R8235

RoHS

Each
100+
$3.240
500+
$2.950
1000+
$2.600
2500+
$2.420
Min: 300 / Mult: 50
120µF
400V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
40mm
UPT Series
-
660mA
-25°C
105°C
54K8366

RoHS

Each
1000+
$0.633
2500+
$0.583
Min: 1000 / Mult: 100
470µF
25V
± 10%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UKL Series
-
660mA
-40°C
85°C
78AH2850

RoHS

Date/Lot Code

Each
1+
$5.740
10+
$3.920
25+
$3.580
50+
$3.230
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
12.5mm
30mm
-
125 ALS Series
0.226ohm
660mA
-40°C
105°C
55K0294

RoHS

Each
1000+
$0.253
2500+
$0.231
Min: 1800 / Mult: 1800
150µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UPW Series
0.388ohm
660mA
-55°C
105°C
65R4160

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.274
2000+
$0.260
3000+
$0.252
5000+
$0.245
10000+
$0.237
Min: 1000 / Mult: 500
150µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UPW Series
0.388ohm
660mA
-55°C
105°C
65R4159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.398
Min: 1000 / Mult: 500
150µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UPW Series
0.388ohm
660mA
-55°C
105°C
23K4909

RoHS

Each
Pricing is unavailable. Please contact customer services.
180µF
200V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
25mm
SMG Series
-
660mA
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK