Leaded Aluminium Electrolytic Capacitors:

32 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1656

RoHS

Date/Lot Code

Each
10+
$0.317
25+
$0.298
50+
$0.278
100+
$0.259
500+
$0.237
More Pricing...
Min: 10 / Mult: 10
220µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12mm
ESC Series
-
800mA
-40°C
105°C
-
25AJ3291

RoHS

Date/Lot Code

Each
1+
$0.827
10+
$0.794
25+
$0.759
50+
$0.726
100+
$0.647
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATUL Series
-
800mA
-40°C
105°C
-
49AC8796

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$4.650
25+
$4.310
50+
$4.120
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
CXW Series
-
800mA
-40°C
105°C
-
98K6859

RoHS

Each
1+
$1.230
10+
$1.230
25+
$1.230
50+
$1.230
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
136 RVI Series
1.1ohm
800mA
-55°C
105°C
-
40Y2494

RoHS

Each
1+
$1.180
10+
$1.180
25+
$1.180
50+
$1.180
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
136 RVI Series
-
800mA
-55°C
105°C
-
85Y0051

RoHS

Date/Lot Code

Each
1+
$2.780
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
160 RLA Series
-
800mA
-55°C
150°C
AEC-Q200
40Y3636

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.780
25+
$1.710
50+
$1.630
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
WCAP-ATUL Series
-
800mA
-40°C
105°C
-
62W7597

RoHS

Each
1+
$1.660
10+
$1.410
25+
$1.410
50+
$1.410
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
47µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ED Series
-
800mA
-25°C
105°C
-
98K6595

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$3.880
25+
$3.550
50+
$3.210
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
680µF
40V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.297ohm
800mA
-40°C
85°C
-
87AC6520

RoHS

Date/Lot Code

Each
1+
$0.515
10+
$0.276
25+
$0.248
50+
$0.219
100+
$0.191
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12mm
ESC Series
0.085ohm
800mA
-40°C
105°C
-
01X0532

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.950
25+
$3.700
50+
$3.440
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
QXW Series
-
800mA
-25°C
105°C
-
39K2332

RoHS

Date/Lot Code

Each
1+
$1.960
10+
$1.880
25+
$1.810
50+
$1.730
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
-
16mm
RX30 Series
-
800mA
-40°C
130°C
-
95AC7562

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.660
25+
$1.530
50+
$1.390
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
47µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
BXW Series
-
800mA
-40°C
105°C
-
81AK9703

RoHS

Date/Lot Code

Each
1+
$0.812
10+
$0.780
25+
$0.747
50+
$0.715
100+
$0.637
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
5mm
10mm
-
12.5mm
WCAP-ATUL Series
-
800mA
-40°C
105°C
-
55AK5173

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.993
25+
$0.953
50+
$0.911
100+
$0.814
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Can
5mm
10mm
-
12.5mm
WCAP-ATUL Series
-
800mA
-40°C
105°C
-
54X2201

RoHS

Date/Lot Code

Each
1+
$0.212
10+
$0.212
25+
$0.212
50+
$0.212
100+
$0.212
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
KYA Series
-
800mA
-40°C
105°C
-
55AK5798

RoHS

Each
10+
$0.252
25+
$0.214
50+
$0.180
100+
$0.149
500+
$0.130
More Pricing...
Min: 10 / Mult: 10
470µF
16V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
12mm
RS Series
-
800mA
-40°C
105°C
-
37T9399

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.680
25+
$1.680
50+
$1.680
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
39µF
400V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
40mm
UCS Series
-
800mA
-40°C
105°C
-
84M4885

RoHS

Date/Lot Code

Each
1+
$3.690
10+
$2.270
25+
$2.200
50+
$2.140
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
CKE Series
0.402ohm
800mA
-40°C
105°C
-
58R6830

RoHS

Each
100+
$2.850
500+
$2.600
1000+
$2.300
2500+
$2.130
Min: 400 / Mult: 50
1000µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UBX Series
-
800mA
-55°C
150°C
-
58R6840

RoHS

Each
100+
$2.280
500+
$2.060
1000+
$1.800
2500+
$1.600
Min: 400 / Mult: 50
470µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UBX Series
-
800mA
-55°C
150°C
-
49W6708

RoHS

Each
100+
$1.810
500+
$1.660
1000+
$1.570
2500+
$1.490
Min: 100 / Mult: 100
47µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
ED Series
-
800mA
-25°C
105°C
-
58R8313

RoHS

Each
100+
$2.090
500+
$1.880
1000+
$1.640
2500+
$1.480
Min: 400 / Mult: 100
220µF
200V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
UPZ Series
-
800mA
-25°C
105°C
-
54K9829

RoHS

Each
1000+
$0.234
2500+
$0.213
Min: 1800 / Mult: 1800
1000µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UPS Series
-
800mA
-55°C
105°C
-
26T9443

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.273
5000+
$0.267
10000+
$0.248
20000+
$0.230
30000+
$0.214
More Pricing...
Min: 1000 / Mult: 500
1000µF
10V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UPS Series
-
800mA
-55°C
105°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK