Leaded Aluminium Electrolytic Capacitors:

10,221 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
23K4089

RoHS

Date/Lot Code

Each
1+
$0.876
10+
$0.467
25+
$0.452
50+
$0.437
100+
$0.422
More Pricing...
Min: 1 / Mult: 1
470µF
-
25V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
LXY Series
-
0.062ohm
1.04A
-55°C
105°C
-
-
-
18C4710

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$1.800
25+
$1.640
50+
$1.480
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
470µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
20mm
150 RMI Series
-
-
1.1A
-55°C
105°C
-
-
-
14M6720

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$3.630
25+
$3.310
50+
$2.990
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
470µF
-
25V
± 20%
Axial Leaded
1000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
10mm
25mm
-
-
138 AML Series
-
0.44ohm
440mA
-40°C
105°C
-
-
-
95C1177

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.390
Min: 1 / Mult: 1
10µF
-
63V
± 20%
Axial Leaded
2000 hours @ 85°C
-
Polar
-
-
Axial Leaded
-
-
4.5mm
10mm
-
-
021 ASM Series
-
13ohm
50mA
-40°C
105°C
-
-
-
97M4028

RoHS

Each
1+
$1.890
10+
$1.190
100+
$0.990
500+
$0.713
1000+
$0.651
More Pricing...
Min: 1 / Mult: 1
50µF
-
50V
± 10%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
115mA
-40°C
105°C
-
-
-
70K9773

RoHS

Each
1+
$0.317
10+
$0.139
100+
$0.120
500+
$0.084
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
46mA
-40°C
105°C
-
-
-
65R2052

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.730
Min: 1 / Mult: 1
1000µF
-
35V
± 20%
PC Pin
10000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
25mm
UHE Series
-
0.089ohm
2.23A
-40°C
105°C
-
-
-
65R2208

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.821
Min: 1 / Mult: 1
100µF
-
25V
± 10%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UKL Series
-
-
280mA
-40°C
85°C
-
-
-
38K1209

RoHS

Date/Lot Code

Each
1+
$0.569
10+
$0.338
25+
$0.285
50+
$0.234
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
22µF
-
100V
± 20%
Radial Leaded
500 hours @ 85°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
AM-X Series
-
-
115mA
-40°C
85°C
-
-
-
17T5082

RoHS

Each
1+
$0.326
10+
$0.159
25+
$0.152
50+
$0.144
100+
$0.137
More Pricing...
Min: 1 / Mult: 1
47µF
-
16V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
FC Series
-
-
175mA
-55°C
105°C
AEC-Q200
-
-
54K8982

RoHS

Date/Lot Code

Each
1+
$0.522
10+
$0.521
25+
$0.521
50+
$0.521
100+
$0.478
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
± 20%
PC Pin
1000 hours @ 85°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
31.5mm
UPJ Series
-
-
1.41A
-55°C
105°C
-
-
-
65R3245

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.375
Min: 1 / Mult: 1
100µF
-
100V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
UVZ Series
-
-
265mA
-55°C
105°C
-
-
-
13M5141

RoHS

Date/Lot Code

Each
1+
$0.492
10+
$0.309
100+
$0.259
500+
$0.187
1000+
$0.170
More Pricing...
Min: 1 / Mult: 1
10µF
-
100V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Bi-Polar [Non-Polar]
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
MCNP Series
-
-
70mA
-40°C
85°C
-
-
-
65K2230

RoHS

Date/Lot Code

Each
1+
$6.140
10+
$5.620
25+
$5.200
50+
$5.190
100+
$5.190
More Pricing...
Min: 1 / Mult: 1
250µF
-
50V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
38.1mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
70K9778

RoHS

Each
1+
$0.745
10+
$0.467
100+
$0.391
500+
$0.283
1000+
$0.258
More Pricing...
Min: 1 / Mult: 1
220µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
16mm
MCRH Series
-
-
345mA
-40°C
105°C
-
-
-
55K2628

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.230
25+
$2.050
50+
$1.850
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
100µF
-
250V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
365mA
-40°C
105°C
-
-
-
70K9699

RoHS

Each
1+
$0.308
10+
$0.135
100+
$0.116
500+
$0.081
1000+
$0.071
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
± 20%
Through Hole
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
16.579ohm
60mA
-40°C
85°C
-
-
-
70K9729

RoHS

Each
1+
$0.320
10+
$0.141
100+
$0.121
500+
$0.084
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
1µF
-
100V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
15mA
-40°C
105°C
-
-
-
97M4003

RoHS

Each
1+
$1.730
10+
$1.080
100+
$0.905
500+
$0.652
1000+
$0.595
More Pricing...
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
170mA
-40°C
105°C
-
-
-
18F175

Date/Lot Code

Each
1+
$5.210
10+
$4.770
25+
$4.400
50+
$4.400
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
20µF
-
150V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
31.75mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
70K9669

RoHS

Each
1+
$0.287
10+
$0.117
100+
$0.100
500+
$0.069
1000+
$0.062
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
45mA
-40°C
85°C
-
-
-
58T9375

RoHS

Each
1+
$6.370
10+
$3.780
25+
$3.580
50+
$3.370
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
10000µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
18mm
-
-
35.5mm
HD Series
-
-
2.2A
-55°C
105°C
AEC-Q200
-
-
97M4089

RoHS

Each
1+
$0.570
10+
$0.358
100+
$0.299
500+
$0.216
1000+
$0.198
More Pricing...
Min: 1 / Mult: 1
10µF
-
200V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
13mm
MCGPR Series
-
24.868ohm
72mA
-40°C
85°C
-
-
-
18F165

Date/Lot Code

Each
1+
$6.970
10+
$4.690
25+
$4.410
50+
$4.120
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
50µF
-
50V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
7.925mm
20.625mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
97M5063

RoHS

Each
1+
$1.490
10+
$0.933
100+
$0.782
500+
$0.563
1000+
$0.515
More Pricing...
Min: 1 / Mult: 1
25µF
-
50V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
6mm
13mm
-
-
MCAX Series
-
-
70mA
-40°C
105°C
-
-
-
1-25 of 10221 items
of 409 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK