Radial Can - SMD SMD Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
AE Capacitor Case
Capacitor Case / Package
Capacitance
Voltage Rating
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Series Name
Product Range
Capacitance Tolerance
Capacitor Terminals
Ripple Current AC
Product Diameter
Diameter
Height
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94M6988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.647
10+
$0.342
100+
$0.313
1000+
$0.238
5000+
$0.208
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Radial Can - SMD
Radial Can - SMD
33µF
10V
10V
0.85ohm
2000 hours @ 105°C
Polar
FP
FP Series
± 20%
Solder
160mA
4mm
4mm
5.8mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
-
To Be Advised
15R0943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
10+
$0.894
25+
$0.871
50+
$0.848
100+
$0.825
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
Radial Can - SMD
220µF
16V
16V
-
5000 hours @ 105°C
Polar
HD
HD Series
± 20%
Solder
220mA
10mm
10mm
10.2mm
10.2mm
220mA
-40°C
105°C
AEC-Q200
AEC-Q200
To Be Advised
94M7028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.840
10+
$0.450
100+
$0.405
1000+
$0.292
5000+
$0.261
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
Radial Can - SMD
68µF
16V
16V
0.26ohm
2000 hours @ 105°C
Polar
FP
FP Series
± 20%
Solder
300mA
6.3mm
6.3mm
5.8mm
5.8mm
300mA
-55°C
105°C
AEC-Q200
-
To Be Advised
41AH9379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.470
10+
$1.640
25+
$1.450
50+
$1.280
100+
$1.170
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
Radial Can - SMD
1000µF
25V
25V
-
5000 hours @ 105°C
Polar
HD
HD Series
± 20%
Solder
580mA
12.5mm
12.5mm
13.5mm
13.5mm
580mA
-55°C
105°C
AEC-Q200
AEC-Q200
-
64AH3933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.030
10+
$4.230
25+
$3.840
50+
$3.450
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
Radial Can - SMD
10µF
450V
450V
-
5000 hours @ 105°C
Polar
152 CME
152 CME Series
± 20%
Solder
90mA
16mm
16mm
17.5mm
17.5mm
90mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
41AH9385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.840
10+
$3.780
25+
$3.610
50+
$3.440
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
Radial Can - SMD
3300µF
25V
25V
0.032ohm
4000 hours @ 125°C
Polar
TP
TP Series
± 20%
Solder
3.25A
18mm
18mm
21.5mm
21.5mm
3.25A
-55°C
125°C
AEC-Q200
AEC-Q200
-
21AJ9975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.541
10+
$0.265
100+
$0.245
1000+
$0.227
5000+
$0.210
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Radial Can - SMD
Radial Can - SMD
1µF
50V
50V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S
S Series
± 20%
Solder
10mA
4mm
4mm
5.4mm
5.4mm
10mA
-40°C
85°C
AEC-Q200
AEC-Q200
-
64AH3157

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.194
2000+
$0.186
4000+
$0.179
6000+
$0.171
10000+
$0.161
Min: 1000 / Mult: 1000
Radial Can - SMD
Radial Can - SMD
10µF
35V
35V
-
1000 hours @ 105°C
Polar
EEEFC
FC Series
± 20%
Solder
95mA
5mm
5mm
5.4mm
5.4mm
95mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
41AH9324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.170
10+
$3.650
25+
$3.220
50+
$2.780
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
Radial Can - SMD
4700µF
25V
25V
0.025ohm
5000 hours @ 105°C
Polar
FK
FKS Series
± 20%
Solder
2.64A
18mm
18mm
21.5mm
21.5mm
2.64A
-55°C
105°C
AEC-Q200
AEC-Q200
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK