100µF SMD Aluminium Electrolytic Capacitors:

814 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58R3406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.334
25+
$0.321
50+
$0.310
100+
$0.298
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
66K0801

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.864
2000+
$0.787
4000+
$0.711
6000+
$0.686
10000+
$0.672
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
0.26ohm
2000 hours @ 85°C
Polar
AFK Series
± 20%
Solder
8mm
-
-
6.2mm
300mA
-55°C
105°C
AEC-Q200
58R3418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.309
25+
$0.309
50+
$0.309
100+
$0.286
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
8mm
-
-
10mm
300mA
-55°C
105°C
AEC-Q200
39T1387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.083
10+
$0.083
25+
$0.083
50+
$0.083
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
7.7mm
120mA
-40°C
85°C
-
58R3563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.278
25+
$0.270
50+
$0.262
100+
$0.253
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
6.3mm
-
-
7.7mm
91mA
-55°C
105°C
AEC-Q200
58R3580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.682
10+
$0.316
25+
$0.303
50+
$0.292
100+
$0.280
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
8mm
-
-
10mm
140mA
-55°C
105°C
AEC-Q200
53W3816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.823
10+
$0.531
100+
$0.472
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
200mA
-40°C
85°C
AEC-Q200
62W7218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$0.812
25+
$0.790
50+
$0.768
100+
$0.747
More Pricing...
Min: 1 / Mult: 1
-
100µF
50V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
-
10mm
-
-
10.2mm
221mA
-40°C
125°C
-
17AC6834

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
900+
$0.185
1800+
$0.174
Min: 900 / Mult: 900
Radial Can - SMD
100µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
132mA
-40°C
85°C
AEC-Q200
92AH4506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.369
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
92AH5519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.180
1000+
$1.100
2000+
$1.080
3000+
$1.060
5000+
$1.050
Min: 500 / Mult: 500
Radial Can - SMD
100µF
35V
-
2500 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
8mm
-
-
10mm
405mA
-55°C
105°C
AEC-Q200
92AH5514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.740
1000+
$1.640
2000+
$1.590
3000+
$1.530
5000+
$1.460
Min: 500 / Mult: 500
Radial Can - SMD
100µF
50V
-
1500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
10mm
600mA
-55°C
125°C
AEC-Q200
07AH6524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.170
25+
$1.140
50+
$1.110
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
92AH4498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.234
2000+
$0.217
4000+
$0.216
6000+
$0.213
10000+
$0.212
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
143mA
-40°C
85°C
-
21AJ9911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.850
10+
$0.455
100+
$0.412
Min: 1 / Mult: 1
Radial Can - SMD
100µF
10V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
6.2mm
110mA
-40°C
105°C
AEC-Q200
21AJ9965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.793
10+
$0.376
100+
$0.340
500+
$0.283
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
6.2mm
200mA
-40°C
85°C
AEC-Q200
29AJ5290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.589
100+
$0.538
500+
$0.420
5000+
$0.341
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
6.3V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
-
-
7.7mm
300mA
-55°C
105°C
AEC-Q200
99AJ6397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.511
25+
$0.488
50+
$0.465
100+
$0.442
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 105°C
Polar
EDH Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
240mA
-40°C
105°C
-
21AJ9895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.603
10+
$0.312
100+
$0.279
1000+
$0.222
Min: 1 / Mult: 1
Radial Can - SMD
100µF
10V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
71mA
-40°C
105°C
AEC-Q200
21AJ9921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.591
100+
$0.540
500+
$0.487
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
-
-
10.2mm
160mA
-40°C
105°C
AEC-Q200
58R3494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.751
10+
$0.392
25+
$0.373
50+
$0.355
100+
$0.335
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
-
2000 hours @ 85°C
Polar
UUX Series
± 20%
Solder
10mm
-
-
10mm
320mA
-55°C
105°C
AEC-Q200
58R3553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.208
25+
$0.199
50+
$0.189
100+
$0.181
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-55°C
105°C
AEC-Q200
60M5884

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.795
5000+
$0.783
10000+
$0.745
20000+
$0.713
30000+
$0.684
More Pricing...
Min: 1000 / Mult: 500
Radial Can - SMD
100µF
50V
2.32ohm
2000 hours @ 85°C
Polar
AXZ Series
± 20%
Solder
8mm
-
-
10.2mm
300mA
-55°C
105°C
-
40Y3950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
10+
$0.840
25+
$0.814
50+
$0.787
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
8mm
-
-
10.5mm
350mA
-55°C
105°C
-
62W6947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.462
100+
$0.462
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1-25 of 814 items
of 33 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK