47µF SMD Aluminium Electrolytic Capacitors:

623 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96K9409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.638
10+
$0.309
100+
$0.274
1000+
$0.208
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
31T8185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.479
100+
$0.387
500+
$0.335
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
0.68ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
195mA
-55°C
105°C
AEC-Q200
47AC4815

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
900+
$0.185
1800+
$0.174
Min: 900 / Mult: 900
Radial Can - SMD
47µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
105mA
-40°C
85°C
AEC-Q200
85Y4928

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.171
2000+
$0.159
4000+
$0.157
6000+
$0.156
10000+
$0.156
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
17AC6868

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$0.814
400+
$0.783
800+
$0.757
1200+
$0.740
Min: 200 / Mult: 200
Radial Can - SMD
47µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
54AH7361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.440
25+
$1.440
Min: 1 / Mult: 1
Radial Can - SMD
47µF
100V
0.32ohm
5000 hours @ 105°C
Polar
AFK Series
± 20%
Solder
12.5mm
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
21AJ9984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.717
10+
$0.418
100+
$0.361
500+
$0.304
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
6.2mm
165mA
-40°C
85°C
AEC-Q200
21AJ9897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
10+
$0.281
100+
$0.251
Min: 1 / Mult: 1
Radial Can - SMD
47µF
10V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
43mA
-40°C
105°C
AEC-Q200
21AJ9964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.514
10+
$0.261
100+
$0.234
Min: 1 / Mult: 1
Radial Can - SMD
47µF
10V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
47mA
-40°C
85°C
AEC-Q200
85AJ2017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.146
4000+
$0.138
8000+
$0.135
12000+
$0.133
Min: 2000 / Mult: 2000
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
-
-
5.8mm
26mA
-40°C
105°C
AEC-Q200
21AJ9930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.516
10+
$0.262
100+
$0.235
1000+
$0.182
5000+
$0.168
Min: 5 / Mult: 5
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
-
-
5.8mm
26mA
-40°C
105°C
AEC-Q200
58T3384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.695
10+
$0.320
25+
$0.309
50+
$0.299
100+
$0.288
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 85°C
Polar
UCD Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
62W7241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$0.772
25+
$0.743
50+
$0.712
100+
$0.683
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
10.2mm
197mA
-40°C
125°C
AEC-Q200
97K4377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.701
100+
$0.672
250+
$0.634
Min: 10 / Mult: 10
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
8mm
-
-
10.5mm
150mA
-40°C
105°C
-
83AC7027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.765
25+
$0.765
50+
$0.765
100+
$0.765
Min: 1 / Mult: 1
Radial Can - SMD
47µF
80V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
240mA
-40°C
105°C
AEC-Q200
85Y4860

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.170
10000+
$0.162
20000+
$0.152
40000+
$0.146
60000+
$0.141
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
85Y4859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.215
10+
$0.215
100+
$0.197
1000+
$0.182
5000+
$0.182
Min: 1 / Mult: 1
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
68AH9948

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.356
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
41AH9358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.786
10+
$0.417
100+
$0.381
Min: 1 / Mult: 1
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
-
-
5.8mm
65mA
-40°C
105°C
AEC-Q200
29AJ5324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.548
100+
$0.497
500+
$0.420
5000+
$0.341
10000+
$0.320
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
47µF
35V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
-
-
7.7mm
300mA
-55°C
105°C
AEC-Q200
21AJ9936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.274
100+
$0.246
Min: 1 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
-
-
5.8mm
46mA
-40°C
105°C
AEC-Q200
21AJ9905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.586
100+
$0.536
500+
$0.474
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
10.2mm
95mA
-40°C
105°C
AEC-Q200
21AJ9979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
10+
$0.335
100+
$0.302
1000+
$0.247
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
105mA
-40°C
85°C
AEC-Q200
66K1177

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Radial Can - SMD
47µF
16V
5.6ohm
2000 hours @ 85°C
Polar
AHA Series
± 20%
Solder
6.3mm
-
-
5.4mm
70mA
-55°C
105°C
AEC-Q200
62W6960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
10+
$0.117
100+
$0.117
1000+
$0.117
5000+
$0.117
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1-25 of 623 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK