100µF SMD Aluminium Electrolytic Capacitors:

765 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58R3406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.668
10+
$0.323
25+
$0.310
50+
$0.299
100+
$0.287
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
58R3418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.472
25+
$0.455
50+
$0.440
100+
$0.423
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
8mm
-
-
10mm
300mA
-55°C
105°C
AEC-Q200
39T1387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.083
10+
$0.083
25+
$0.083
50+
$0.083
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
7.7mm
120mA
-40°C
85°C
-
58R3563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.598
10+
$0.358
25+
$0.323
50+
$0.288
100+
$0.253
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
6.3mm
-
-
7.7mm
91mA
-55°C
105°C
AEC-Q200
58R3580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.751
10+
$0.344
25+
$0.331
50+
$0.320
100+
$0.308
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
8mm
-
-
10mm
140mA
-55°C
105°C
AEC-Q200
62W7218

RoHS

Each (Supplied on Cut Tape)
1+
$1.850
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
100µF
50V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
-
10mm
-
-
10.2mm
221mA
-40°C
125°C
-
89Y7240

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.320
2000+
$0.312
4000+
$0.309
6000+
$0.308
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
92AH4506

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.330
2000+
$0.320
4000+
$0.310
6000+
$0.299
10000+
$0.285
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
92AH5514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.060
1000+
$1.960
2000+
$1.910
3000+
$1.850
5000+
$1.780
Min: 500 / Mult: 500
Radial Can - SMD
100µF
50V
-
1500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
10mm
600mA
-55°C
125°C
AEC-Q200
07AH6524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.260
10+
$1.320
25+
$1.290
50+
$1.260
100+
$1.220
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
92AH4498

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.230
2000+
$0.210
4000+
$0.208
6000+
$0.203
10000+
$0.198
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
143mA
-40°C
85°C
-
21AJ9911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.997
10+
$0.516
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
10V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
6.2mm
110mA
-40°C
105°C
AEC-Q200
21AJ9965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.883
10+
$0.460
100+
$0.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
6.2mm
200mA
-40°C
85°C
AEC-Q200
29AJ5290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$0.656
100+
$0.600
500+
$0.483
5000+
$0.414
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
6.3V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
-
-
7.7mm
300mA
-55°C
105°C
AEC-Q200
99AJ6397

RoHS

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.511
25+
$0.486
50+
$0.459
100+
$0.434
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 105°C
Polar
EDH Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
240mA
-40°C
105°C
-
21AJ9895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.712
10+
$0.362
100+
$0.328
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
10V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
71mA
-40°C
105°C
AEC-Q200
21AJ9921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
10+
$0.716
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
10mm
-
-
10.2mm
160mA
-40°C
105°C
AEC-Q200
58R3553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
10+
$0.285
25+
$0.252
50+
$0.220
100+
$0.187
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-55°C
105°C
AEC-Q200
58R3494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.904
10+
$0.422
25+
$0.408
50+
$0.395
100+
$0.381
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
-
2000 hours @ 85°C
Polar
UUX Series
± 20%
Solder
10mm
-
-
10mm
320mA
-55°C
105°C
AEC-Q200
58R3490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.918
10+
$0.430
25+
$0.408
50+
$0.387
100+
$0.365
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 85°C
Polar
UUX Series
± 20%
Solder
10mm
-
-
10mm
310mA
-55°C
105°C
AEC-Q200
40Y3950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.100
25+
$1.030
50+
$0.957
100+
$0.854
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
8mm
-
-
10.5mm
350mA
-55°C
105°C
-
62W6947

RoHS

Each (Supplied on Cut Tape)
1+
$0.325
10+
$0.325
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
89Y7248

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.302
2000+
$0.294
4000+
$0.290
6000+
$0.284
10000+
$0.280
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
35V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
85Y5200

RoHS

Each (Supplied on Cut Tape)
1+
$3.470
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
793mA
-55°C
105°C
AEC-Q200
85Y4701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.194
2000+
$0.189
4000+
$0.187
6000+
$0.184
10000+
$0.181
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
6.3mm
-
-
5.4mm
140mA
-40°C
105°C
AEC-Q200
1-25 of 765 items
of 31 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK