1200µF SMD Aluminium Electrolytic Capacitors:

19 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
10+
$1.090
25+
$1.070
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
1200µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
23AC4415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.410
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
1200µF
16V
0.06ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
91Y7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$2.410
25+
$2.190
50+
$1.960
Min: 1 / Mult: 1
Radial Can
1200µF
25V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
16AM5288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$1.680
25+
$1.590
50+
$1.510
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1200µF
25V
-
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
12.5mm
13.5mm
1.1A
-55°C
105°C
AEC-Q200
77AH6763

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.561
5000+
$0.548
10000+
$0.508
20000+
$0.472
30000+
$0.440
More Pricing...
Min: 1000 / Mult: 500
Radial Can - SMD
1200µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
77AH6879

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.668
2000+
$0.606
4000+
$0.544
6000+
$0.526
10000+
$0.513
Min: 1000 / Mult: 500
Radial Can - SMD
1200µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
26AH6834

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.240
1000+
$1.190
2000+
$1.080
4000+
$0.971
6000+
$0.936
More Pricing...
Min: 500 / Mult: 500
Radial Can - SMD
1200µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.5mm
1.19A
-55°C
105°C
AEC-Q200
66AH9671

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.534
5000+
$0.523
10000+
$0.483
20000+
$0.449
30000+
$0.419
More Pricing...
Min: 3000 / Mult: 500
Radial Can - SMD
1200µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
77AH6762

RoHS

Each (Supplied on Cut Tape)
250+
$0.953
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
Radial Can - SMD
1200µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
41AH9322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$2.190
25+
$2.080
50+
$1.980
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1200µF
25V
0.06ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
12.5mm
13.8mm
1.1A
-55°C
105°C
AEC-Q200
77AH6878

RoHS

Each (Supplied on Cut Tape)
250+
$1.060
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
Radial Can - SMD
1200µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
77AH7006

RoHS

Each (Supplied on Cut Tape)
250+
$1.420
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
Radial Can - SMD
1200µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
77AH7007

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.900
2000+
$0.816
4000+
$0.733
6000+
$0.707
10000+
$0.691
Min: 1000 / Mult: 500
Radial Can - SMD
1200µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
75R6627

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.534
5000+
$0.522
10000+
$0.483
20000+
$0.449
30000+
$0.419
More Pricing...
Min: 500 / Mult: 500
Radial Can - SMD
1200µF
10V
-
2000 hours @ 85°C
Polar
UCL Series
± 20%
Solder
10mm
10mm
850mA
-55°C
105°C
AEC-Q200
70AH0858

RoHS

Each (Supplied on Cut Tape)
250+
$0.750
Min: 3000 / Mult: 500
Min: 3000 / Mult: 500
Radial Can - SMD
1200µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
84R8957

RoHS

Each (Supplied on Cut Tape)
100+
$0.698
Min: 500 / Mult: 500
Min: 500 / Mult: 500
Radial Can - SMD
1200µF
10V
-
2000 hours @ 85°C
Polar
UCL Series
± 20%
Solder
10mm
10mm
850mA
-55°C
105°C
AEC-Q200
01X0843

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.855
5000+
$0.841
10000+
$0.791
20000+
$0.751
30000+
$0.713
More Pricing...
Min: 500 / Mult: 500
Radial Can - SMD
1200µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
40Y3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.390
25+
$1.310
50+
$1.220
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1200µF
6.3V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
10mm
10.5mm
600mA
-55°C
105°C
-
72AC4711

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.110
2000+
$1.030
4000+
$0.946
6000+
$0.922
10000+
$0.906
Min: 1000 / Mult: 500
Radial Can - SMD
1200µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK