1800µF SMD Aluminium Electrolytic Capacitors:

24 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91Y7184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
Min: 1 / Mult: 1
Radial Can
1800µF
16V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
72AC4540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.541
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
1800µF
25V
0.047ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
16mm
16.5mm
2.4A
-55°C
125°C
AEC-Q200
84R8946

RoHS

Each (Supplied on Cut Tape)
100+
$0.719
Min: 500 / Mult: 500
Min: 500 / Mult: 500
Radial Can - SMD
1800µF
6.3V
-
2000 hours @ 105°C
Polar
UCL Series
± 20%
Solder
10mm
10mm
850mA
-55°C
105°C
AEC-Q200
77AH6750

RoHS

Each (Supplied on Cut Tape)
250+
$0.953
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
39AH0609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
10+
$2.130
25+
$2.050
50+
$1.960
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1800µF
16V
0.06ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
12.5mm
13.8mm
1.1A
-55°C
105°C
AEC-Q200
77AH6894

RoHS

Each (Supplied on Cut Tape)
250+
$1.060
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
70AH0845

RoHS

Each (Supplied on Cut Tape)
250+
$0.750
Min: 3000 / Mult: 500
Min: 3000 / Mult: 500
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
66AH9658

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.534
5000+
$0.523
10000+
$0.483
20000+
$0.449
30000+
$0.419
More Pricing...
Min: 3000 / Mult: 500
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
77AH6751

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.561
5000+
$0.548
10000+
$0.508
20000+
$0.472
30000+
$0.440
More Pricing...
Min: 1000 / Mult: 500
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
77AH6895

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.668
2000+
$0.606
4000+
$0.544
6000+
$0.526
10000+
$0.513
Min: 1000 / Mult: 500
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
75R6616

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.554
5000+
$0.541
10000+
$0.501
20000+
$0.466
30000+
$0.434
More Pricing...
Min: 500 / Mult: 500
Radial Can - SMD
1800µF
6.3V
-
2000 hours @ 105°C
Polar
UCL Series
± 20%
Solder
10mm
10mm
850mA
-55°C
105°C
AEC-Q200
94M6999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.060
Min: 500 / Mult: 500
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
01X0853

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.855
5000+
$0.841
10000+
$0.791
20000+
$0.751
30000+
$0.713
More Pricing...
Min: 500 / Mult: 500
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
72AC4594

RoHS

Each (Supplied on Cut Tape)
100+
$4.860
Min: 500 / Mult: 125
Min: 500 / Mult: 125
Radial Can - SMD
1800µF
35V
0.045ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
16.8mm
2.6A
-55°C
125°C
AEC-Q200
37AC0774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.120
Min: 1 / Mult: 1
Radial Can - SMD
1800µF
35V
-
6000 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
18mm
21mm
1.75A
-55°C
125°C
AEC-Q200
70AC7434

RoHS

Each (Supplied on Cut Tape)
100+
$3.250
Min: 500 / Mult: 125
Min: 500 / Mult: 125
Radial Can - SMD
1800µF
35V
-
5000 hours @ 105°C
Polar
HD(A) Series
± 20%
Solder
18mm
16.5mm
1.45A
-55°C
105°C
AEC-Q200
72AC4593

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.110
1000+
$2.970
2000+
$2.850
4000+
$2.640
6000+
$2.570
More Pricing...
Min: 500 / Mult: 125
Radial Can - SMD
1800µF
35V
0.045ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
16.5mm
2.6A
-55°C
125°C
AEC-Q200
72AC4595

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.620
1000+
$3.470
2000+
$3.310
4000+
$3.070
6000+
$2.990
More Pricing...
Min: 500 / Mult: 125
Radial Can - SMD
1800µF
35V
0.045ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
16.8mm
2.6A
-55°C
125°C
AEC-Q200
72AC4542

RoHS

Each (Supplied on Cut Tape)
100+
$4.350
Min: 500 / Mult: 125
Min: 500 / Mult: 125
Radial Can - SMD
1800µF
25V
0.047ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
16mm
16.8mm
2.4A
-55°C
125°C
AEC-Q200
72AC4543

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.250
1000+
$3.110
2000+
$2.980
4000+
$2.770
6000+
$2.690
More Pricing...
Min: 500 / Mult: 125
Radial Can - SMD
1800µF
25V
0.047ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
16mm
16.8mm
2.4A
-55°C
125°C
AEC-Q200
72AC4541

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.590
1000+
$2.480
2000+
$2.380
4000+
$2.210
6000+
$2.150
More Pricing...
Min: 500 / Mult: 125
Radial Can - SMD
1800µF
25V
0.047ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
16mm
16.5mm
2.4A
-55°C
125°C
AEC-Q200
55Y9983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.790
10+
$6.730
25+
$6.690
50+
$6.630
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1800µF
35V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
18mm
21mm
1.75A
-55°C
125°C
AEC-Q200
70AC7435

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.420
1000+
$2.320
2000+
$2.220
4000+
$2.060
6000+
$2.010
More Pricing...
Min: 500 / Mult: 125
Radial Can - SMD
1800µF
35V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
18mm
16.5mm
1.45A
-55°C
105°C
AEC-Q200
72AC4592

RoHS

Each (Supplied on Cut Tape)
1+
$5.660
Min: 500 / Mult: 125
Min: 500 / Mult: 125
Radial Can - SMD
1800µF
35V
0.045ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
16.5mm
2.6A
-55°C
125°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK