18µF SMD Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40AH1895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.596
10+
$0.596
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
18µF
400V
-
5000 hours @ 105°C
Polar
152 CME Series
± 20%
Solder
16mm
17.5mm
100mA
-40°C
105°C
AEC-Q200
72AC4684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.093
Min: 1 / Mult: 1
Radial Can - SMD
18µF
35V
1.35ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
4mm
5.8mm
90mA
-55°C
105°C
AEC-Q200
66AH9736

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.137
30000+
$0.126
50000+
$0.114
Min: 20000 / Mult: 2000
Radial Can - SMD
18µF
35V
1.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
4mm
5.8mm
90mA
-55°C
105°C
AEC-Q200
70AH0923

RoHS

Each (Supplied on Cut Tape)
1000+
$0.185
Min: 20000 / Mult: 2000
Min: 20000 / Mult: 2000
Radial Can - SMD
18µF
35V
1.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
4mm
5.8mm
90mA
-55°C
105°C
AEC-Q200
40AH1896

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.640
1000+
$2.490
2000+
$2.350
4000+
$2.120
6000+
$2.050
More Pricing...
Min: 600 / Mult: 150
Radial Can - SMD
18µF
400V
-
5000 hours @ 105°C
Polar
152 CME Series
± 20%
Solder
16mm
17.5mm
100mA
-40°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK