SMD Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH7635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$0.830
100+
$0.759
500+
$0.591
5000+
$0.523
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
120µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
400mA
-55°C
105°C
AEC-Q200
77AH6826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$0.669
100+
$0.613
500+
$0.526
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
100µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
400mA
-55°C
105°C
AEC-Q200
70R1092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.517
25+
$0.498
50+
$0.477
100+
$0.458
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
0.35ohm
2000 hours @ 85°C
Polar
UCD Series
± 20%
Solder
10mm
10mm
400mA
-55°C
105°C
AEC-Q200
79AK9061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.250
25+
$1.210
50+
$1.180
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
120µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.5mm
400mA
-55°C
105°C
AEC-Q200
14AM4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$0.872
25+
$0.845
50+
$0.819
100+
$0.793
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
120µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
400mA
-55°C
105°C
AEC-Q200
85AK4236

RoHS

Each (Supplied on Cut Tape)
1+
$0.326
10+
$0.324
100+
$0.324
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
100µF
63V
0.35ohm
2000 hours @ 105°C
-
FK Series
± 20%
-
10mm
10.2mm
400mA
-55°C
105°C
-
68AK4642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$0.759
100+
$0.649
500+
$0.465
5000+
$0.381
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
400mA
-55°C
105°C
AEC-Q200
66AH9723

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.534
5000+
$0.523
10000+
$0.483
20000+
$0.449
30000+
$0.419
More Pricing...
Min: 3000 / Mult: 500
Radial Can - SMD
120µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
400mA
-55°C
105°C
AEC-Q200
66AH9722

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.465
5000+
$0.454
10000+
$0.420
20000+
$0.391
30000+
$0.365
More Pricing...
Min: 3000 / Mult: 500
Radial Can - SMD
100µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
400mA
-55°C
105°C
AEC-Q200
58R7078

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.330
5000+
$0.323
10000+
$0.298
20000+
$0.278
30000+
$0.259
More Pricing...
Min: 1000 / Mult: 500
Radial Can - SMD
100µF
63V
0.35ohm
2000 hours @ 85°C
Polar
UCD Series
± 20%
Solder
10mm
10mm
400mA
-55°C
105°C
AEC-Q200
77AH6829

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.561
5000+
$0.548
10000+
$0.508
20000+
$0.472
30000+
$0.440
More Pricing...
Min: 1000 / Mult: 500
Radial Can - SMD
120µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
400mA
-55°C
105°C
AEC-Q200
77AH6827

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.488
5000+
$0.477
10000+
$0.441
20000+
$0.410
30000+
$0.383
More Pricing...
Min: 1000 / Mult: 500
Radial Can - SMD
100µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
400mA
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK