SMD Aluminium Electrolytic Capacitors:

88 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7000

RoHS

Each (Supplied on Cut Tape)
1+
$0.129
10+
$0.129
100+
$0.129
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
22µF
25V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
62W6960

RoHS

Each (Supplied on Cut Tape)
1+
$0.117
10+
$0.117
100+
$0.117
1000+
$0.117
5000+
$0.117
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
21AJ9892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.773
10+
$0.391
100+
$0.351
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
68µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
62W6985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.713
10+
$0.377
100+
$0.342
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
33µF
10V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
62W6991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.768
10+
$0.369
100+
$0.330
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
22µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
62W6963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.374
100+
$0.334
1000+
$0.226
5000+
$0.203
10000+
$0.198
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Radial Can - SMD
33µF
25V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
47AC4674

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.235
2000+
$0.228
4000+
$0.223
6000+
$0.216
10000+
$0.210
Min: 1000 / Mult: 1000
Radial Can - SMD
33µF
10V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
89Y7231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.223
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
6.3V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
89Y7236

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.205
20000+
$0.201
40000+
$0.195
60000+
$0.188
Min: 10000 / Mult: 10000
Radial Can - SMD
100µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
89Y7193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.219
20000+
$0.214
40000+
$0.212
60000+
$0.195
Min: 10000 / Mult: 10000
Radial Can - SMD
47µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
47AC4672

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.224
2000+
$0.203
4000+
$0.202
6000+
$0.201
10000+
$0.198
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
6.3V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
89Y7195

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.189
20000+
$0.187
40000+
$0.184
60000+
$0.182
Min: 10000 / Mult: 10000
Radial Can - SMD
100µF
6.3V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
47AC4676

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.224
2000+
$0.206
4000+
$0.202
6000+
$0.198
10000+
$0.194
Min: 1000 / Mult: 1000
Radial Can - SMD
22µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
89Y7250

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.201
2000+
$0.189
4000+
$0.189
6000+
$0.189
10000+
$0.189
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
89Y7241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.246
2000+
$0.237
4000+
$0.227
6000+
$0.219
10000+
$0.209
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
70AH0933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.135
10+
$0.135
100+
$0.135
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
68µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
77AH6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.064
10+
$0.064
100+
$0.064
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
100µF
25V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
70AH0847
Each (Supplied on Cut Tape)
1+
$0.821
10+
$0.722
25+
$0.636
50+
$0.533
100+
$0.451
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
220µF
6.3V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
77AH6598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
10+
$0.158
100+
$0.158
500+
$0.158
1000+
$0.158
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.36ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
70AH0862

RoHS

Each (Supplied on Cut Tape)
1+
$0.976
10+
$0.858
25+
$0.755
50+
$0.634
100+
$0.536
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
220µF
10V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
78AK3693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.776
10+
$0.378
100+
$0.338
1000+
$0.211
5000+
$0.196
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
25V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
68AK4629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.749
10+
$0.506
100+
$0.362
1000+
$0.277
5000+
$0.258
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
150µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
85AK4305

RoHS

Each (Supplied on Cut Tape)
1+
$0.216
10+
$0.216
100+
$0.216
500+
$0.198
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
47µF
35V
0.36ohm
2000 hours @ 105°C
-
FT Series
± 20%
-
5mm
5.8mm
240mA
-55°C
105°C
-
70AK6601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$0.885
25+
$0.862
50+
$0.838
100+
$0.813
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
6.1mm
240mA
-55°C
105°C
AEC-Q200
16AM5309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.813
10+
$0.401
100+
$0.360
Min: 1 / Mult: 1
Radial Can - SMD
68µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
1-25 of 88 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK