SMD Aluminium Electrolytic Capacitors:

211 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85R5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.800
10+
$3.350
25+
$3.130
50+
$2.910
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
330µF
50V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
16mm
900mA
-55°C
125°C
AEC-Q200
69AH0842

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.920
500+
$1.870
1000+
$1.800
Min: 250 / Mult: 250
Radial Can - SMD
220µF
50V
-
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
900mA
-55°C
125°C
AEC-Q200
07AH6548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.450
10+
$1.290
25+
$1.260
50+
$1.220
100+
$1.180
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
10.5mm
750mA
-40°C
125°C
AEC-Q200
07AH6550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.760
10+
$1.510
25+
$1.450
50+
$1.410
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.5mm
500mA
-40°C
125°C
AEC-Q200
85R5484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.630
10+
$3.200
25+
$2.900
50+
$2.580
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
13mm
750mA
-55°C
125°C
AEC-Q200
62W7320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$0.997
25+
$0.937
50+
$0.877
100+
$0.818
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
62W7319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
10+
$0.962
25+
$0.933
50+
$0.905
100+
$0.876
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
8mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
62W7303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.150
25+
$1.120
50+
$1.090
100+
$1.050
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
10mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
97Y1449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$0.887
25+
$0.861
50+
$0.833
100+
$0.807
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
10V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
53Y0746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$3.340
25+
$3.060
50+
$2.770
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
63V
-
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
650mA
-55°C
125°C
AEC-Q200
17AC6807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.684
1000+
$0.672
2000+
$0.669
3000+
$0.665
5000+
$0.630
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
06W1144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$0.840
25+
$0.743
50+
$0.644
100+
$0.583
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Radial Can - SMD
100µF
50V
0.25ohm
3000 hours @ 125°C
Polar
THV Series
± 20%
Solder
10mm
10.5mm
350mA
-40°C
125°C
AEC-Q200
97Y1469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.960
10+
$1.010
25+
$0.982
50+
$0.951
100+
$0.921
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
330µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
85R5480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.150
10+
$3.650
25+
$3.300
50+
$2.950
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
35V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
16mm
900mA
-55°C
125°C
AEC-Q200
53Y0745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.230
10+
$3.070
25+
$2.820
50+
$2.580
100+
$2.390
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
63V
-
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
650mA
-55°C
125°C
AEC-Q200
62W7273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
10+
$1.250
25+
$1.190
50+
$1.140
100+
$1.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
10mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
62W7267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$0.999
25+
$0.969
50+
$0.941
100+
$0.911
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
16V
0.3ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
62W7300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
10+
$1.150
25+
$1.120
50+
$1.080
100+
$1.050
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
10mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
62W7301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$0.989
25+
$0.961
50+
$0.931
100+
$0.902
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
0.3ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
62W7280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$0.987
25+
$0.958
50+
$0.929
100+
$0.900
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
25V
0.3ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
62W7315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.060
10+
$1.100
25+
$1.070
50+
$1.040
100+
$1.000
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
62W7321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
10+
$0.901
25+
$0.871
50+
$0.840
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
8mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
97Y1457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$0.932
25+
$0.908
50+
$0.883
100+
$0.858
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
390µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
97Y1465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.870
10+
$1.220
25+
$1.140
50+
$1.060
100+
$0.983
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
97Y1462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$0.932
25+
$0.908
50+
$0.883
100+
$0.858
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
25V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
1-25 of 211 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK