Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoRSH0E391MCN1GB
Newark Part No.26T5604
Product RangeFPCAP RSH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoRSH0E391MCN1GB
Newark Part No.26T5604
Product RangeFPCAP RSH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance390µF
Voltage(DC)2.5V
ESR0.02ohm
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeFPCAP RSH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height4.7mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
2.5V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
FPCAP RSH Series
Capacitor Terminals
Solder
Product Length
-
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
390µF
ESR
0.02ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
3A
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate