SMD Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$0.843
25+
$0.818
50+
$0.793
100+
$0.768
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
50V
0.75ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
133mA
-40°C
125°C
AEC-Q200
83T6907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.832
Min: 500 / Mult: 500
Radial Can - SMD
33µF
50V
0.75ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
133mA
-40°C
125°C
AEC-Q200
55K1728

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.266
5000+
$0.251
10000+
$0.219
20000+
$0.195
30000+
$0.180
More Pricing...
Min: 1000 / Mult: 500
Radial Can - SMD
33µF
50V
-
2000 hours @ 105°C
Polar
UUX Series
± 20%
Solder
8mm
10mm
133mA
-55°C
105°C
AEC-Q200
97W7073

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.613
5000+
$0.601
10000+
$0.561
20000+
$0.527
30000+
$0.497
More Pricing...
Min: 500 / Mult: 500
Radial Can - SMD
33µF
50V
0.75ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
133mA
-40°C
125°C
AEC-Q200
97W7074

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.638
1000+
$0.613
2000+
$0.581
3000+
$0.549
5000+
$0.508
Min: 500 / Mult: 500
Radial Can - SMD
47µF
50V
0.75ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
133mA
-40°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK