SMD Aluminium Electrolytic Capacitors:

114 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17AC6868

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$0.854
400+
$0.834
800+
$0.808
1200+
$0.783
Min: 200 / Mult: 200
Radial Can - SMD
47µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
500mA
-55°C
105°C
AEC-Q200
07AH6550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.760
10+
$1.510
25+
$1.450
50+
$1.410
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.5mm
500mA
-40°C
125°C
AEC-Q200
62W8271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
100+
$1.210
Min: 200 / Mult: 200
Min: 100 / Mult: 200
-
68µF
100V
-
2000 hours @ 105°C
-
FK Series
± 20%
-
12.5mm
13.5mm
500mA
-55°C
105°C
-
62W7320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$0.997
25+
$0.937
50+
$0.877
100+
$0.818
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
62W6984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.634
100+
$0.574
500+
$0.470
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Radial Can - SMD
220µF
10V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
40Y3888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.150
25+
$1.080
50+
$1.010
100+
$0.893
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
8mm
10.5mm
500mA
-55°C
105°C
-
17AC6807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.684
1000+
$0.672
2000+
$0.669
3000+
$0.665
5000+
$0.630
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
62W6992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
10+
$0.611
100+
$0.551
500+
$0.449
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
16V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
62W8266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.150
25+
$1.070
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
150µF
80V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
500mA
-55°C
105°C
AEC-Q200
62W7294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.080
10+
$2.850
25+
$2.740
50+
$2.620
100+
$2.350
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
63V
0.18ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
16mm
16.5mm
500mA
-40°C
125°C
AEC-Q200
62W6978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.651
100+
$0.593
500+
$0.494
5000+
$0.392
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
62W7293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.090
10+
$2.960
25+
$2.710
50+
$2.480
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
330µF
63V
0.18ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
16mm
16.5mm
500mA
-40°C
125°C
AEC-Q200
62W7315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.060
10+
$1.100
25+
$1.070
50+
$1.040
100+
$1.000
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
17AC6773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$0.965
400+
$0.937
800+
$0.919
1200+
$0.903
Min: 200 / Mult: 200
Radial Can - SMD
47µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
500mA
-55°C
105°C
AEC-Q200
85Y4749

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.387
1000+
$0.372
2000+
$0.359
3000+
$0.352
5000+
$0.349
Min: 500 / Mult: 500
Radial Can - SMD
47µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
105°C
AEC-Q200
89Y7204

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.348
10000+
$0.344
20000+
$0.340
30000+
$0.334
Min: 5000 / Mult: 5000
Radial Can - SMD
220µF
10V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
17AC6736

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.398
6000+
$0.377
12000+
$0.366
18000+
$0.355
30000+
$0.349
Min: 3000 / Mult: 3000
Radial Can - SMD
100µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
105°C
AEC-Q200
37AC0804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.150
10+
$5.050
25+
$4.600
50+
$4.160
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
63V
-
1500 hours @ 150°C
Polar
260 CLA-V Series
± 20%
Solder
16mm
16mm
500mA
-55°C
150°C
AEC-Q200
85Y4748

RoHS

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.568
100+
$0.523
500+
$0.470
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
105°C
AEC-Q200
47AC4661

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$1.010
400+
$0.975
Min: 200 / Mult: 200
Radial Can - SMD
100µF
80V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
500mA
-55°C
105°C
AEC-Q200
73AC6915

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.356
2000+
$0.348
4000+
$0.344
6000+
$0.338
10000+
$0.335
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
51AC8966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.991
10+
$0.488
100+
$0.441
500+
$0.347
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
10.2mm
500mA
-40°C
85°C
AEC-Q200
73AC6939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.130
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
68µF
80V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
500mA
-55°C
105°C
AEC-Q200
89Y7210

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.344
10000+
$0.342
20000+
$0.328
30000+
$0.315
Min: 5000 / Mult: 5000
Radial Can - SMD
100µF
25V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
47AC4777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.295
1000+
$0.285
2000+
$0.274
3000+
$0.262
Min: 500 / Mult: 500
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
10.2mm
500mA
-40°C
85°C
AEC-Q200
1-25 of 114 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK