SMD Aluminium Electrolytic Capacitors:

54 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6939

RoHS

Each (Supplied on Cut Tape)
1+
$0.066
10+
$0.066
100+
$0.066
1000+
$0.066
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
10µF
63V
-
2000 hours @ 105°C
-
FK Series
± 20%
-
6.3mm
5.4mm
80mA
-55°C
105°C
-
48AC8367

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.780
10+
$0.620
25+
$0.612
50+
$0.526
100+
$0.438
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
63V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
5.5mm
80mA
-55°C
105°C
-
21AJ9960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.649
10+
$0.292
100+
$0.262
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
330µF
4V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
5.4mm
80mA
-40°C
85°C
AEC-Q200
21AJ9929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.797
10+
$0.428
100+
$0.392
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
5.8mm
80mA
-40°C
105°C
AEC-Q200
94Y6049

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Full Reel)
Full Reel
1000+
$0.132
Min: 2000 / Mult: 2000
Radial Can - SMD
10µF
16V
2ohm
2000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
4mm
5.4mm
80mA
-55°C
105°C
-
62W7221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$0.690
100+
$0.619
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
33µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
6.2mm
80mA
-40°C
125°C
AEC-Q200
64AH3925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.240
10+
$3.670
25+
$3.320
50+
$2.980
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
10µF
400V
-
4000 hours @ 105°C
Polar
152 CME Series
± 20%
Solder
12.5mm
16.5mm
80mA
-40°C
105°C
AEC-Q200
62W6880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.599
10+
$0.280
100+
$0.251
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
5mm
5.4mm
80mA
-40°C
105°C
AEC-Q200
62W7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$0.697
100+
$0.590
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
22µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
6.2mm
80mA
-40°C
125°C
AEC-Q200
62W7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$0.799
100+
$0.724
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
33µF
63V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
10mm
10.2mm
80mA
-40°C
105°C
AEC-Q200
17AC6757

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.188
2000+
$0.182
4000+
$0.180
6000+
$0.178
10000+
$0.177
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
5.8mm
80mA
-55°C
105°C
AEC-Q200
47AC4763

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.426
2000+
$0.412
4000+
$0.405
6000+
$0.398
10000+
$0.395
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
6.2mm
80mA
-40°C
125°C
AEC-Q200
58R3405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.416
25+
$0.362
50+
$0.308
100+
$0.253
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
4mm
5.8mm
80mA
-55°C
105°C
AEC-Q200
81AK9742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.274
10+
$0.271
25+
$0.253
50+
$0.234
100+
$0.209
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
3.3µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
5.5mm
80mA
-55°C
105°C
-
68AK4641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.677
10+
$0.355
100+
$0.324
1000+
$0.237
5000+
$0.204
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
10µF
63V
1.5ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
5.8mm
80mA
-55°C
105°C
AEC-Q200
16AM5292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.825
10+
$0.400
100+
$0.358
Min: 1 / Mult: 1
Radial Can - SMD
10µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
5.8mm
80mA
-55°C
105°C
AEC-Q200
28AK9139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.186
2000+
$0.171
4000+
$0.166
6000+
$0.164
10000+
$0.159
Min: 1000 / Mult: 1000
Radial Can - SMD
330µF
4V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
5.4mm
80mA
-40°C
85°C
AEC-Q200
85AK4199

RoHS

Each (Supplied on Cut Tape)
1+
$0.093
10+
$0.093
100+
$0.093
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
10µF
35V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
5mm
5.4mm
80mA
-40°C
105°C
AEC-Q200
81AK9777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.907
10+
$0.900
25+
$0.844
50+
$0.787
100+
$0.715
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
50V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
8mm
10.5mm
80mA
-40°C
105°C
-
85AK4338

RoHS

Each (Supplied on Cut Tape)
1+
$0.542
10+
$0.495
100+
$0.495
500+
$0.457
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
10µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
6.2mm
80mA
-40°C
125°C
AEC-Q200
68AK4652

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.277
2000+
$0.252
4000+
$0.249
6000+
$0.248
10000+
$0.245
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
5.8mm
80mA
-40°C
105°C
AEC-Q200
58R3651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.194
Min: 3000 / Mult: 1000
Radial Can - SMD
47µF
35V
-
2000 hours @ 85°C
Polar
UWX Series
± 20%
Solder
8mm
5.4mm
80mA
-40°C
85°C
AEC-Q200
40AH1894

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.310
2000+
$2.180
4000+
$1.960
6000+
$1.890
10000+
$1.820
Min: 1000 / Mult: 200
Radial Can - SMD
10µF
400V
-
4000 hours @ 105°C
Polar
152 CME Series
± 20%
Solder
12.5mm
16.5mm
80mA
-40°C
105°C
AEC-Q200
58R8775

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.182
5000+
$0.173
10000+
$0.151
20000+
$0.134
30000+
$0.124
More Pricing...
Min: 2000 / Mult: 2000
Radial Can - SMD
27µF
6.3V
-
2000 hours @ 85°C
Polar
UWD Series
± 20%
Solder
4mm
5.8mm
80mA
-55°C
105°C
AEC-Q200
58R7077

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.177
5000+
$0.167
10000+
$0.146
20000+
$0.130
30000+
$0.120
More Pricing...
Min: 2000 / Mult: 1000
Radial Can - SMD
10µF
63V
-
2000 hours @ 85°C
Polar
UCD Series
± 20%
Solder
6.3mm
5.8mm
80mA
-55°C
105°C
AEC-Q200
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK