Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

3,685 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25M1842

RoHS

Date/Lot Code

Each
1+
$17.750
10+
$17.110
25+
$15.270
50+
$14.360
100+
$13.150
More Pricing...
Min: 1 / Mult: 1
3300µF
-
63V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
-
-
050 PED-PW Series
35mm
40mm
10mm
-
0.048ohm
6.8A
-40°C
85°C
-
-
96K6374

RoHS

Date/Lot Code

Each
1+
$22.700
10+
$19.780
25+
$19.140
50+
$18.350
100+
$17.920
More Pricing...
Min: 1 / Mult: 1
10000µF
-
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
-
-
ALP22 Series
35mm
45mm
17.5mm
-
0.05ohm
-
-40°C
85°C
-
-
40P0720

RoHS

Date/Lot Code

Each
1+
$174.380
5+
$162.730
10+
$151.080
25+
$148.210
50+
$145.330
Min: 1 / Mult: 1
22000µF
-
100V
-
± 20%
Screw
15000 hours @ 85°C
Polar
-
-
PEH200 Series
66.6mm
106mm
28.5mm
-
0.015ohm
38.7A
-40°C
85°C
-
-
18K6498

RoHS

Each
1+
$10.160
10+
$7.000
25+
$6.650
50+
$6.440
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
4700µF
-
80V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
25mm
50mm
10mm
-
-
4.28A
-40°C
85°C
-
-
09WX5707

RoHS

Date/Lot Code

Each
1+
$90.260
5+
$82.580
10+
$80.420
Min: 1 / Mult: 1
6800µF
-
200V
-
± 20%
Screw
19000 hours @ 85°C
Polar
-
-
ALS30 Series
66mm
105mm
28.5mm
-
0.027ohm
17.7A
-40°C
85°C
-
-
44W8481

RoHS

Date/Lot Code

Each
1+
$17.940
10+
$17.280
25+
$15.410
50+
$14.500
100+
$13.280
More Pricing...
Min: 1 / Mult: 1
1000µF
-
315V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
159 PUL-SI Series
35mm
50mm
10mm
-
0.22ohm
2.9A
-25°C
105°C
-
-
98K6752

RoHS

Date/Lot Code

Each
1+
$26.410
10+
$21.590
25+
$21.380
50+
$21.170
100+
$20.970
More Pricing...
Min: 1 / Mult: 1
4700µF
-
100V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
-
-
056 PSM-SI Series
35mm
50mm
10mm
-
0.075ohm
4.38A
-40°C
85°C
-
-
40Y3821

RoHS

Date/Lot Code

Each
1+
$21.260
10+
$20.970
25+
$20.670
50+
$20.380
100+
$18.000
More Pricing...
Min: 1 / Mult: 1
470µF
-
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
WCAP-AIL5 Series
30mm
51mm
10mm
-
-
1.68A
-25°C
105°C
-
-
55Y8689

RoHS

Date/Lot Code

Each
1+
$12.260
10+
$7.830
25+
$7.690
50+
$7.550
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
10000µF
-
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
ELH Series
35mm
40mm
10mm
-
-
5.45A
-40°C
85°C
-
-
46Y7918

RoHS

Date/Lot Code

Each
1+
$27.120
10+
$17.810
25+
$17.810
50+
$17.810
100+
$17.800
More Pricing...
Min: 1 / Mult: 1
4700µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
256 PMG-SI Series
35mm
40mm
10mm
-
0.023ohm
3.3A
-40°C
105°C
-
-
46Y7909

RoHS

Date/Lot Code

Each
1+
$21.270
10+
$13.530
25+
$13.420
50+
$13.290
100+
$13.180
Min: 1 / Mult: 1
3300µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
256 PMG-SI Series
30mm
40mm
10mm
-
0.03ohm
2.77A
-40°C
105°C
-
-
55Y8621

RoHS

Date/Lot Code

Each
1+
$6.720
10+
$4.080
25+
$3.940
50+
$3.780
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
100µF
-
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
25mm
30mm
10mm
-
0.628ohm
600mA
-25°C
105°C
-
-
45X5152

RoHS

Each
1+
$7.480
10+
$4.510
25+
$4.470
50+
$4.410
100+
$4.370
More Pricing...
Min: 1 / Mult: 1
6800µF
-
50V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
SLPX Series
30mm
35mm
10mm
-
0.068ohm
4.91A
-40°C
85°C
-
-
18K6511

RoHS

Each
1+
$12.360
10+
$10.530
25+
$10.000
50+
$9.680
100+
$9.360
More Pricing...
Min: 1 / Mult: 1
470µF
-
400V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
35mm
35mm
10mm
-
-
2.51A
-25°C
85°C
-
-
63W5797

RoHS

Date/Lot Code

Each
1+
$45.610
5+
$41.270
10+
$36.940
25+
$36.420
50+
$35.910
More Pricing...
Min: 1 / Mult: 1
1000µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43505 Series
35mm
55mm
10mm
-
0.12ohm
2.64A
-25°C
105°C
-
-
45X5145

RoHS

Each
1+
$11.930
10+
$8.690
25+
$8.520
50+
$8.360
100+
$8.210
Min: 1 / Mult: 1
1000µF
-
250V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
SLPX Series
30mm
35mm
10mm
-
0.199ohm
4.7A
-40°C
85°C
-
-
56Y0015

RoHS

Date/Lot Code

Each
1+
$11.140
Min: 1 / Mult: 1
470µF
-
250V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
PEH506 Series
26mm
42mm
10mm
-
0.25ohm
8A
-40°C
85°C
-
-
63W3581

RoHS

Date/Lot Code

Each
1+
$14.860
10+
$9.760
25+
$9.650
50+
$9.540
100+
$9.430
More Pricing...
Min: 1 / Mult: 1
4700µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
B41252 Series
35mm
50mm
10mm
-
-
4.4A
-40°C
105°C
-
-
55Y8672

RoHS

Date/Lot Code

Each
1+
$8.260
10+
$5.150
25+
$4.980
50+
$4.810
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
4700µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
25mm
50mm
10mm
-
-
2.85A
-40°C
105°C
-
-
55Y8666

RoHS

Date/Lot Code

Each
1+
$4.700
Min: 1 / Mult: 1
470µF
-
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
25mm
35mm
10mm
-
0.16ohm
1.5A
-25°C
105°C
-
-
55Y8629

RoHS

Date/Lot Code

Each
1+
$6.910
Min: 1 / Mult: 1
10000µF
-
50V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
35mm
40mm
10mm
-
-
4A
-40°C
105°C
-
-
87X4929

RoHS

Date/Lot Code

Each
1+
$16.200
Min: 1 / Mult: 1
470µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43544 Series
30mm
55mm
10mm
-
0.21ohm
2.49A
-40°C
105°C
-
-
16AC2907

RoHS

Date/Lot Code

Each
1+
$6.180
10+
$3.770
25+
$3.660
50+
$3.530
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
4700µF
-
50V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
B41231 Series
22mm
40mm
10mm
-
-
3.83A
-40°C
85°C
-
-
14AC3306

RoHS

Date/Lot Code

Each
1+
$66.070
5+
$57.340
10+
$48.610
25+
$48.610
50+
$48.600
More Pricing...
Min: 1 / Mult: 1
3300µF
-
350V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS70 Series
51mm
105mm
22.2mm
-
0.059ohm
16.2A
-40°C
85°C
-
-
17AC7239

RoHS

Date/Lot Code

Each
1+
$14.960
10+
$14.400
25+
$12.860
50+
$12.120
100+
$11.110
More Pricing...
Min: 1 / Mult: 1
100µF
-
-
220V
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
-
-
Motor Start Series
39mm
116mm
-
-
-
-
-20°C
60°C
-
-
126-150 of 3685 items
of 148 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK