100µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

47 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16M8522

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.490
25+
$3.270
50+
$3.050
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
22mm
25mm
10mm
-
930mA
-25°C
85°C
-
17AC7241

RoHS

Date/Lot Code

Each
1+
$16.750
10+
$16.140
25+
$14.430
50+
$13.610
100+
$12.490
More Pricing...
Min: 1 / Mult: 1
100µF
-
260VAC
± 10%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
54K6012

RoHS

Date/Lot Code

Each
1+
$4.860
10+
$3.600
25+
$3.470
50+
$3.310
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
22mm
30mm
10mm
-
700mA
-25°C
105°C
-
69K1787

RoHS

Date/Lot Code

Each
1+
$41.750
5+
$39.490
10+
$37.230
25+
$35.530
50+
$33.820
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
54mm
12.7mm
0.737ohm
1A
-40°C
85°C
-
17AC7240

RoHS

Date/Lot Code

Each
1+
$21.630
10+
$20.760
25+
$19.640
50+
$17.810
100+
$16.920
More Pricing...
Min: 1 / Mult: 1
100µF
-
260VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
27T9810

RoHS

Date/Lot Code

Each
1+
$5.130
10+
$4.700
25+
$4.700
50+
$4.340
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGN Series
25mm
30mm
10mm
-
650mA
-25°C
105°C
-
55Y8621

RoHS

Date/Lot Code

Each
1+
$6.700
10+
$5.080
25+
$4.860
50+
$4.620
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
30mm
10mm
0.628ohm
600mA
-25°C
105°C
-
17AC7239

RoHS

Date/Lot Code

Each
1+
$15.180
10+
$14.630
25+
$13.080
50+
$12.330
100+
$11.320
More Pricing...
Min: 1 / Mult: 1
100µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
18K6480

RoHS

Each
1+
$5.830
10+
$4.350
25+
$4.150
50+
$3.950
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
690mA
-25°C
105°C
-
02AC7559

RoHS

Each
1+
$6.220
10+
$5.700
25+
$5.260
50+
$5.260
100+
$5.260
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.98ohm
800mA
-25°C
105°C
-
48AC1599

RoHS

Date/Lot Code

Each
1+
$22.610
10+
$17.210
25+
$16.390
50+
$15.570
100+
$14.780
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
1.385ohm
2.9A
-40°C
85°C
-
56Y0024

RoHS

Date/Lot Code

Each
1+
$6.910
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
1.1ohm
1.6A
-40°C
105°C
-
94Y5979

RoHS

Date/Lot Code

Each
1+
$2.840
100+
$2.370
250+
$2.190
500+
$2.050
1000+
$1.940
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
35mm
10mm
3.318ohm
750mA
-25°C
105°C
-
54K6685

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$2.940
25+
$2.690
50+
$2.420
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
22mm
25mm
10mm
-
950mA
-25°C
85°C
-
26M6397

RoHS

Date/Lot Code

Each
1+
$11.760
10+
$11.290
25+
$11.040
50+
$10.800
100+
$10.550
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.87ohm
740mA
-25°C
105°C
-
25M8179

RoHS

Date/Lot Code

Each
1+
$8.120
10+
$6.470
25+
$6.220
50+
$5.990
100+
$5.740
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
35mm
10mm
0.88ohm
640mA
-40°C
105°C
-
40Y3814

RoHS

Date/Lot Code

Each
1+
$7.820
10+
$7.590
25+
$7.360
50+
$7.130
100+
$6.560
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
30mm
21mm
10mm
-
690mA
-25°C
105°C
-
16AC3155

RoHS

Date/Lot Code

Each
1+
$5.880
10+
$5.660
25+
$5.300
50+
$5.080
100+
$4.860
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
25mm
25mm
10mm
0.26ohm
670mA
-40°C
105°C
-
16AC3080

RoHS

Date/Lot Code

Each
1+
$7.570
10+
$5.340
25+
$4.880
50+
$4.420
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
35mm
10mm
0.25ohm
670mA
-40°C
105°C
-
40Y3797

RoHS

Date/Lot Code

Each
1+
$7.860
10+
$7.430
25+
$7.000
50+
$6.560
100+
$5.160
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
31mm
10mm
-
600mA
-25°C
105°C
-
85K8739

RoHS

Date/Lot Code

Each
1+
$10.000
10+
$9.640
25+
$8.610
50+
$8.110
100+
$7.440
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.84ohm
1A
-25°C
85°C
-
18X1923

RoHS

Each
1+
$7.520
10+
$6.220
25+
$6.120
50+
$6.020
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
22mm
30mm
10mm
3.317ohm
960mA
-25°C
105°C
-
26M6373

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$7.820
25+
$6.800
50+
$6.310
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
1.4ohm
860mA
-40°C
85°C
-
98K6753

RoHS

Date/Lot Code

Each
1+
$20.440
10+
$16.090
25+
$15.070
50+
$14.070
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
35mm
10mm
2.6ohm
460mA
-40°C
85°C
-
97K4423

RoHS

Date/Lot Code

Each
1+
$6.970
10+
$6.190
100+
$4.830
500+
$3.920
1000+
$3.380
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
30mm
10mm
-
680mA
-25°C
85°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK