1500µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

93 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K5920

RoHS

Each
1+
$6.490
10+
$6.040
25+
$5.630
50+
$5.620
100+
$5.540
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
40mm
10mm
-
3.08A
-40°C
105°C
25AJ0662

RoHS

Each
1+
$18.130
10+
$12.080
25+
$12.010
50+
$11.940
100+
$11.870
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
55mm
10mm
0.065ohm
3A
-40°C
105°C
98K6747

RoHS

Date/Lot Code

Each
1+
$7.610
10+
$7.570
25+
$7.520
50+
$7.480
100+
$7.440
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.105ohm
2.28A
-40°C
85°C
16AC3132

RoHS

Each
1+
$17.940
Min: 1 / Mult: 1
1500µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.017ohm
4.64A
-40°C
105°C
25AJ0610

RoHS

Each
1+
$4.200
10+
$2.510
25+
$2.420
50+
$2.340
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
30mm
10mm
-
1.5A
-40°C
105°C
09WX5690

RoHS

Each
1+
$35.980
5+
$31.030
10+
$27.730
25+
$26.800
50+
$26.120
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.09ohm
9.1A
-40°C
85°C
99W8867

RoHS

Date/Lot Code

Each
1+
$65.580
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
45mm
100mm
-
0.071ohm
7.4A
-40°C
85°C
99W8870

RoHS

Date/Lot Code

Each
1+
$48.810
Min: 1 / Mult: 1
1500µF
350V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
35mm
80mm
-
0.071ohm
6A
-40°C
85°C
41Y5387

RoHS

Each
1+
$6.860
10+
$4.260
25+
$4.150
50+
$4.050
100+
$3.940
Min: 1 / Mult: 1
1500µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
45mm
10mm
-
2.18A
-40°C
105°C
25M1861

RoHS

Date/Lot Code

Each
1+
$32.360
10+
$22.270
25+
$21.950
50+
$21.650
100+
$21.330
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
45mm
10mm
0.13ohm
2.56A
-25°C
105°C
55T0533

RoHS

Each
1+
$15.590
50+
$14.170
100+
$13.100
250+
$12.280
500+
$11.580
Min: 1 / Mult: 1
1500µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
62mm
10mm
-
5A
-25°C
85°C
99W8877

RoHS

Date/Lot Code

Each
1+
$72.490
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
80mm
-
0.067ohm
6.8A
-40°C
85°C
46Y7887

RoHS

Date/Lot Code

Each
1+
$9.190
10+
$6.020
25+
$5.730
50+
$5.450
100+
$5.160
More Pricing...
Min: 1 / Mult: 1
1500µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
35mm
10mm
0.081ohm
1.48A
-40°C
105°C
55Y8691

RoHS

Each
1+
$13.150
10+
$9.800
25+
$9.120
50+
$8.430
100+
$8.020
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
35mm
40mm
10mm
0.072ohm
3.8A
-25°C
85°C
50AC9374

RoHS

Date/Lot Code

Each
1+
$19.020
10+
$14.540
25+
$14.320
50+
$14.100
100+
$13.880
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
35mm
10mm
0.056ohm
3.15A
-40°C
105°C
60AK9807

RoHS

Date/Lot Code

Each
1+
$38.180
5+
$35.250
10+
$32.730
25+
$30.550
50+
$30.550
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
60mm
12.8mm
0.054ohm
4.86A
-40°C
85°C
61AK3719

RoHS

Each
1+
$72.380
5+
$63.050
10+
$58.000
25+
$56.070
50+
$54.640
More Pricing...
Min: 1 / Mult: 1
1500µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.092ohm
13.1A
-40°C
85°C
25AM3355

RoHS

Date/Lot Code

Each
1+
$51.030
5+
$48.030
10+
$45.040
25+
$42.050
50+
$39.060
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
75mm
-
0.08ohm
6.28A
-40°C
85°C
55AK5344

RoHS

Date/Lot Code

Each
1+
$12.560
10+
$11.420
25+
$10.850
50+
$10.280
100+
$9.530
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
35mm
35mm
10mm
-
4.77A
-25°C
85°C
21AM9449

RoHS

Each
1+
$62.600
5+
$57.550
10+
$52.490
25+
$51.160
50+
$49.820
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43657 Series
30mm
100mm
10mm
0.09ohm
12.4A
-40°C
105°C
03AM2478

RoHS

Date/Lot Code

Each
1+
$141.660
5+
$130.120
10+
$118.580
25+
$114.330
50+
$110.080
Min: 1 / Mult: 1
1500µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.08ohm
5.95A
-40°C
105°C
06AM9988

RoHS

Each
1+
$14.370
10+
$13.840
25+
$12.350
50+
$11.620
100+
$10.640
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
40mm
10mm
0.085ohm
3.8A
-40°C
85°C
03AM2481

RoHS

Date/Lot Code

Each
1+
$68.450
5+
$62.980
10+
$57.520
25+
$55.400
50+
$53.280
More Pricing...
Min: 1 / Mult: 1
1500µF
350V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
22.5mm
0.1ohm
4.6A
-40°C
105°C
49AH8958

RoHS

Date/Lot Code

Each
1+
$5.550
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
35mm
35mm
10mm
0.098ohm
3.22A
-40°C
85°C
44F1611

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$1.350
25+
$1.350
50+
$1.350
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
1500µF
50V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
22mm
25mm
10mm
0.225ohm
983mA
-40°C
105°C
1-25 of 93 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK