150µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

92 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19K7867

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$4.590
25+
$4.370
50+
$4.150
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
880mA
-25°C
105°C
-
25AJ0659

RoHS

Date/Lot Code

Each
1+
$6.590
10+
$5.130
25+
$4.800
50+
$4.450
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
25mm
25mm
10mm
0.72ohm
1.13A
-25°C
85°C
-
94Y5969

RoHS

Each
1+
$1.400
10+
$1.400
100+
$1.400
500+
$1.400
1000+
$1.280
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
25mm
10mm
-
890mA
-25°C
105°C
-
26M6403

RoHS

Date/Lot Code

Each
1+
$23.500
10+
$18.020
25+
$16.880
50+
$15.750
100+
$15.040
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
40mm
10mm
0.59ohm
950mA
-25°C
105°C
-
94Y5980

RoHS

Each
1+
$4.240
10+
$3.810
100+
$3.050
500+
$2.530
1000+
$2.230
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
30mm
10mm
-
950mA
-25°C
105°C
-
25M8180

RoHS

Date/Lot Code

Each
1+
$11.210
10+
$10.110
25+
$9.620
50+
$9.320
100+
$9.010
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
40mm
10mm
0.59ohm
820mA
-40°C
105°C
-
40Y3799

RoHS

Date/Lot Code

Each
1+
$10.100
10+
$9.720
25+
$9.360
50+
$8.980
100+
$7.950
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
36mm
10mm
-
860mA
-25°C
105°C
-
55Y8690

RoHS

Date/Lot Code

Each
1+
$6.720
10+
$4.840
25+
$4.440
50+
$4.050
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
0.388ohm
1.15A
-25°C
85°C
-
40Y3752

RoHS

Date/Lot Code

Each
1+
$10.210
10+
$10.110
25+
$10.000
50+
$9.900
100+
$8.070
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
35mm
27mm
10mm
-
960mA
-25°C
105°C
-
34AH0213

RoHS

Date/Lot Code

Each
1+
$13.080
10+
$10.010
25+
$9.480
50+
$8.940
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.92ohm
2.98A
-40°C
85°C
-
98K6877

RoHS

Date/Lot Code

Each
1+
$9.050
10+
$8.660
25+
$7.570
50+
$7.040
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.7ohm
1.13A
-25°C
85°C
-
40Y3841

RoHS

Date/Lot Code

Each
1+
$11.720
10+
$11.290
25+
$10.850
50+
$10.420
100+
$9.220
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
36mm
10mm
-
880mA
-25°C
105°C
-
31Y0336

RoHS

Date/Lot Code

Each
1+
$9.960
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.805ohm
2.12A
-40°C
85°C
-
98K6917

RoHS

Date/Lot Code

Each
1+
$18.140
10+
$13.500
25+
$12.540
50+
$11.600
100+
$11.500
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
40mm
10mm
1.592ohm
1.36A
-25°C
85°C
-
26M6396

RoHS

Date/Lot Code

Each
1+
$19.330
10+
$14.650
25+
$13.700
50+
$12.740
100+
$12.110
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.82ohm
860mA
-25°C
105°C
-
55Y8635

RoHS

Date/Lot Code

Each
1+
$5.310
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
30mm
10mm
0.388ohm
850mA
-25°C
105°C
-
25AJ0673

RoHS

Date/Lot Code

Each
1+
$10.030
10+
$9.660
25+
$8.610
50+
$8.110
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
150µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.54ohm
940mA
-25°C
105°C
-
98K6911

RoHS

Date/Lot Code

Each
1+
$16.560
10+
$12.260
25+
$11.370
50+
$10.480
100+
$10.290
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
35mm
10mm
1.592ohm
1.33A
-25°C
85°C
-
40Y3845

RoHS

Date/Lot Code

Each
1+
$10.070
10+
$9.970
25+
$9.870
50+
$9.780
100+
$7.950
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
31mm
10mm
-
880mA
-25°C
105°C
-
50AC9383

RoHS

Date/Lot Code

Each
1+
$6.190
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
35mm
10mm
0.413ohm
1.08A
-40°C
105°C
-
17AC7246

RoHS

Date/Lot Code

Each
1+
$39.920
10+
$37.100
25+
$36.160
50+
$33.990
100+
$29.420
Min: 1 / Mult: 1
150µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
64AH3977

RoHS

Date/Lot Code

Each
1+
$12.930
10+
$10.010
25+
$9.340
50+
$8.680
100+
$8.220
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
40mm
10mm
0.833ohm
1.2A
-40°C
85°C
-
25AJ0622

RoHS

Date/Lot Code

Each
1+
$11.680
10+
$11.240
25+
$10.020
50+
$9.420
100+
$8.620
More Pricing...
Min: 1 / Mult: 1
150µF
550V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
35mm
10mm
0.77ohm
1.21A
-25°C
105°C
-
25AJ0652

RoHS

Date/Lot Code

Each
1+
$9.640
10+
$7.690
25+
$7.300
50+
$7.070
100+
$6.830
Min: 1 / Mult: 1
150µF
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
35mm
10mm
0.46ohm
1.41A
-40°C
105°C
-
25M3969

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$6.620
25+
$6.220
50+
$5.970
100+
$5.720
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
25mm
10mm
-
900mA
-25°C
105°C
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK