18000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

20 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9748

RoHS

Date/Lot Code

Each
1+
$7.730
10+
$4.830
25+
$4.730
50+
$4.630
100+
$4.540
More Pricing...
Total:$7.73
Min: 1 / Mult: 1
18000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
45mm
10mm
-
5.45A
-40°C
85°C
16AC3200

RoHS

Date/Lot Code

Each
1+
$484.840
Total:$484.84
Min: 1 / Mult: 1
18000µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
2100µohm
33A
-40°C
105°C
83AH9750

RoHS

Date/Lot Code

Each
1+
$11.690
10+
$7.230
25+
$7.110
50+
$7.000
100+
$6.870
More Pricing...
Total:$11.69
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
6.28A
-40°C
85°C
27T9686

RoHS

Each
1+
$221.320
Total:$2,213.20
Min: 10 / Mult: 10
18000µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
205mm
31.8mm
-
48.2A
-40°C
85°C
95F4478

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
100V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
63.5mm
105mm
-
-
19.1A
-40°C
85°C
06H1271

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
75V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
U36D Series
51mm
79mm
-
-
-
-40°C
85°C
67R9731

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
50V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
51mm
67mm
-
-
11A
-40°C
85°C
77R5276

RoHS

Each
10+
$210.670
25+
$203.210
50+
$200.220
100+
$195.730
Total:$2,106.70
Min: 10 / Mult: 10
18000µF
400V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
90mm
230mm
31.8mm
-
30.6A
-40°C
85°C
27T9726

RoHS

Each
10+
$177.990
25+
$175.710
50+
$173.420
100+
$171.150
Total:$1,779.90
Min: 10 / Mult: 10
18000µF
350V
± 20%
Screw
500 hours @ 105°C
Polar
LNC Series
90mm
165mm
31.8mm
-
39.2A
-40°C
85°C
34M4049

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
35V
± 20%
Screw
3000 hours @ 105°C
Polar
U32D Series
35mm
55mm
12.7mm
0.0267ohm
-
-40°C
105°C
69AC3371

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
63V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
60mm
-
0.035ohm
8.75A
-40°C
85°C
85AC4495

RoHS

Each
50+
$15.240
100+
$14.180
250+
$13.700
500+
$12.720
Total:$762.00
Min: 50 / Mult: 50
18000µF
40V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.049ohm
11.2A
-40°C
85°C
69AC3372

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
100V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
105mm
-
0.019ohm
12.61A
-40°C
85°C
85AC4496

RoHS

Each
5+
$198.820
10+
$178.560
25+
$172.230
50+
$169.700
100+
$165.900
Total:$1,590.56
Min: 8 / Mult: 8
18000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
194mm
31.8mm
0.013ohm
37A
-40°C
85°C
69AC3527

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
63V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
60mm
-
0.035ohm
8.75A
-40°C
85°C
85AC4566

RoHS

Each
10+
$72.670
25+
$67.450
50+
$66.020
100+
$62.220
Total:$872.04
Min: 12 / Mult: 12
18000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
77mm
105mm
31.8mm
0.024ohm
23A
-40°C
85°C
93F8649

RoHS

Each
50+
$32.020
100+
$31.330
250+
$30.400
Total:$1,601.00
Min: 50 / Mult: 1
18000µF
50V
-10%, +50%
Screw
1000 hours @ 85°C
Polar
23A Series
50.8mm
53.975mm
22.225mm
0.019ohm
7.7A
-40°C
85°C
77R5304

RoHS

Each
10+
$163.250
50+
$146.930
100+
$141.480
250+
$139.310
500+
$136.040
More Pricing...
Total:$1,632.50
Min: 10 / Mult: 10
18000µF
350V
-
-
-
-
LNY Series
90mm
155mm
31.8mm
-
-
-40°C
85°C
77R5303

RoHS

Each
10+
$177.100
50+
$159.400
100+
$153.490
250+
$151.140
500+
$147.590
More Pricing...
Total:$1,771.00
Min: 10 / Mult: 10
18000µF
350V
-
-
-
-
LNY Series
76.2mm
210mm
31.8mm
-000ohm
-
-40°C
85°C
16AC3171

RoHS

Date/Lot Code

Each
1+
$268.660
5+
$257.200
10+
$230.980
25+
$222.790
50+
$219.510
More Pricing...
Total:$268.66
Min: 1 / Mult: 1
18000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
90mm
197mm
31.7mm
2400µohm
38.1A
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK